Part Details for IDT72401L10SOB by Integrated Device Technology Inc
Overview of IDT72401L10SOB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for IDT72401L10SOB
IDT72401L10SOB CAD Models
IDT72401L10SOB Part Data Attributes
|
IDT72401L10SOB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72401L10SOB
Integrated Device Technology Inc
FIFO, 64X4, 55ns, Asynchronous, CMOS, PDSO16, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
Additional Feature | FALL THRU 65NS | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Cycle Time | 100 ns | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Memory Density | 256 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64X4 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for IDT72401L10SOB
This table gives cross-reference parts and alternative options found for IDT72401L10SOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72401L10SOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72401L10SO | FIFO, 64X4, 55ns, Asynchronous, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | IDT72401L10SOB vs IDT72401L10SO |
IDT72401L10SOGB | FIFO, 64X4, Asynchronous, CMOS, PDSO16 | Integrated Device Technology Inc | IDT72401L10SOB vs IDT72401L10SOGB |
72401L10SO | SOIC-16, Tube | Integrated Device Technology Inc | IDT72401L10SOB vs 72401L10SO |
IDT72401L10SO8 | FIFO, 64X4, 55ns, Asynchronous, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | IDT72401L10SOB vs IDT72401L10SO8 |
72401L10SOG8 | FIFO, 64X4, 55ns, Asynchronous, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | IDT72401L10SOB vs 72401L10SOG8 |
72401L10SO8 | SOIC-16, Reel | Integrated Device Technology Inc | IDT72401L10SOB vs 72401L10SO8 |
72401L10SOGB | FIFO, 64X4, Asynchronous, CMOS, PDSO16 | Integrated Device Technology Inc | IDT72401L10SOB vs 72401L10SOGB |