Logic
IDT74CBTLV3253PYG
Description: Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16, SSOP-16

Overview of IDT74CBTLV3253PYG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Communication and Networking Automotive

CAD Models for IDT74CBTLV3253PYG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74CBTLV3253PYG by Integrated Device Technology Inc

IDT74CBTLV3253PYG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SSOP-16
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Family
CBTLV/3B
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
6.2 mm
Logic IC Type
BUS EXCHANGER
Number of Bits
4
Number of Functions
2
Number of Ports
5
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.99 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. IDT74CBTLV3253PYG
    Integrated Device Technology Inc
    Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16, SSOP-16
    VS

Alternate Parts for IDT74CBTLV3253PYG

This table gives cross-reference parts and alternative options found for IDT74CBTLV3253PYG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74CBTLV3253PYG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBTLV3257DWR CBTLV/3B SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments IDT74CBTLV3253PYG vs SN74CBTLV3257DWR
SN74CBTLV162292DGGR CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments IDT74CBTLV3253PYG vs SN74CBTLV162292DGGR
74CBTLV16292DLRG4 CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments IDT74CBTLV3253PYG vs 74CBTLV16292DLRG4
SN74CBTLVR16292VR CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, TVSOP-56 Texas Instruments IDT74CBTLV3253PYG vs SN74CBTLVR16292VR
SN74CBTLV162292DL CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Texas Instruments IDT74CBTLV3253PYG vs SN74CBTLV162292DL
SN74CBTLV16235GR CBTLV/3B SERIES, DUAL 9 LINE TO 18 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO64, TSSOP-64 Texas Instruments IDT74CBTLV3253PYG vs SN74CBTLV16235GR
SN74CBTLVR16292DL CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56 Texas Instruments IDT74CBTLV3253PYG vs SN74CBTLVR16292DL
SN74CBTLVR16292DGGR CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments IDT74CBTLV3253PYG vs SN74CBTLVR16292DGGR
IDT74CBTLV3253QG8 Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16, GREEN, QSOP-16 Integrated Device Technology Inc IDT74CBTLV3253PYG vs IDT74CBTLV3253QG8
IDT74CBTLV3253PYG Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16 Renesas Electronics Corporation IDT74CBTLV3253PYG vs IDT74CBTLV3253PYG
Part Number Description Manufacturer Compare
SN74CBTLVR16292L IC CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, SSOP-56, Multiplexer/Demultiplexer Texas Instruments IDT74CBTLV3253PYG vs SN74CBTLVR16292L
SN74CBTLV162292DGVR CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TVSOP-56 Texas Instruments IDT74CBTLV3253PYG vs SN74CBTLV162292DGVR
PI3B16226B Multiplexer And Demux/Decoder, CBTLV/3B Series, 12-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO40, BQSOP-40 Pericom Semiconductor Corporation IDT74CBTLV3253PYG vs PI3B16226B
SN74CBTLV3257DWR CBTLV/3B SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments IDT74CBTLV3253PYG vs SN74CBTLV3257DWR
PI3B16234AX Multiplexer And Demux/Decoder, CBTLV/3B Series, 16-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation IDT74CBTLV3253PYG vs PI3B16234AX
PI3B16226BE Multiplexer And Demux/Decoder, CBTLV/3B Series, 12-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO40, 0.150 INCH, GREEN, MO-154C/BB, QSOP-40 Pericom Semiconductor Corporation IDT74CBTLV3253PYG vs PI3B16226BE
74CBTLV3253QG QSOP-16, Tube Integrated Device Technology Inc IDT74CBTLV3253PYG vs 74CBTLV3253QG
SN74CBTLVR16292DGGR CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments IDT74CBTLV3253PYG vs SN74CBTLVR16292DGGR
SN74CBTLV16235GR CBTLV/3B SERIES, DUAL 9 LINE TO 18 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO64, TSSOP-64 Texas Instruments IDT74CBTLV3253PYG vs SN74CBTLV16235GR
74CBTLV3253DGVRG4 CBTLV/3B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TVSOP-16 Texas Instruments IDT74CBTLV3253PYG vs 74CBTLV3253DGVRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74CBTLV3253PYG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74CBTLV3253PYG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74CBTLV3253PYG would you like to use for your alert(s)?
  • Please alert me when IDT74CBTLV3253PYG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74CBTLV3253PYG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74CBTLV3253PYG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74CBTLV3253PYG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74CBTLV3253PYG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74CBTLV3253PYG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: