Part Details for IDT7MPV4170S11M by Integrated Device Technology Inc
Overview of IDT7MPV4170S11M by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7MPV4170S11M
IDT7MPV4170S11M CAD Models
IDT7MPV4170S11M Part Data Attributes
|
IDT7MPV4170S11M
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7MPV4170S11M
Integrated Device Technology Inc
SRAM Module, 64KX72, 11ns, CMOS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | DIMM, DIMM168 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 11 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
JESD-609 Code | e0 | |
Memory Density | 4718592 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX72 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.66 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IDT7MPV4170S11M
This table gives cross-reference parts and alternative options found for IDT7MPV4170S11M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7MPV4170S11M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYM9265PM-133C | Cache SRAM Module, 64KX72, 4.5ns, CMOS, DIMM-168 | Cypress Semiconductor | IDT7MPV4170S11M vs CYM9265PM-133C |
IDT7MPV4170SA10M | SRAM Module, 64KX72, 10ns, CMOS | Integrated Device Technology Inc | IDT7MPV4170S11M vs IDT7MPV4170SA10M |
CYM9260-66C | Cache SRAM Module, 64KX72, 10.3ns, CMOS, DIMM-168 | Cypress Semiconductor | IDT7MPV4170S11M vs CYM9260-66C |
MCM72F6ADG9 | SRAM Module, 64KX72, 9ns, BICMOS, DIMM-168 | Motorola Semiconductor Products | IDT7MPV4170S11M vs MCM72F6ADG9 |
MCM72F6DG10 | 64KX72 MULTI DEVICE SRAM MODULE, 10ns, DMA168, DIMM-168 | Motorola Mobility LLC | IDT7MPV4170S11M vs MCM72F6DG10 |
IDT7MPV4170SA9M | SRAM Module, 64KX72, 9ns, CMOS | Integrated Device Technology Inc | IDT7MPV4170S11M vs IDT7MPV4170SA9M |
MCM72F6ADG12 | 64KX72 MULTI DEVICE SRAM MODULE, 12ns, DMA168, DIMM-168 | Motorola Mobility LLC | IDT7MPV4170S11M vs MCM72F6ADG12 |
MCM72F6DG9 | 64KX72 MULTI DEVICE SRAM MODULE, 9ns, DMA168, DIMM-168 | Motorola Mobility LLC | IDT7MPV4170S11M vs MCM72F6DG9 |
CYM9260-50C | Cache SRAM Module, 64KX72, 14ns, CMOS, DIMM-168 | Cypress Semiconductor | IDT7MPV4170S11M vs CYM9260-50C |
MCM72F6ADG9 | 64KX72 MULTI DEVICE SRAM MODULE, 9ns, DMA168, DIMM-168 | Motorola Mobility LLC | IDT7MPV4170S11M vs MCM72F6ADG9 |