Part Details for IL2 by Isocom Components
Results Overview of IL2 by Isocom Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IL2 Information
IL2 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for IL2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93071550
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.1628 / $0.2031 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9100 Package Multiple: 65 Lead time: 3 Weeks Container: Tube | 0Tube |
|
$0.1524 / $0.1558 | Buy Now |
|
|
Onlinecomponents.com | 6 Pin Transistor Detector, High Density, Single Optocoupler COO: Thailand RoHS: Compliant | 0 |
|
$0.1250 / $0.2285 | Buy Now |
|
|
Quest Components | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 1900 |
|
$0.3281 / $0.7875 | Buy Now |
|
DISTI #
93071550
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP COO: Thailand RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.1628 / $0.2031 | Buy Now |
|
DISTI #
93071550
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP COO: Thailand RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.1628 / $0.2031 | Buy Now |
|
DISTI #
IL2
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V, DIP6 Min Qty: 1 | 0 |
|
$0.1590 / $0.7350 | RFQ |
|
|
NAC | Transistor output optocoupler, single channel, DIP-6 RoHS: Compliant Min Qty: 1040 Package Multiple: 1 | 0 |
|
$0.1430 / $0.4200 | Buy Now |
US Tariff Estimator: IL2 by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
IL2 Part Data Attributes
|
|
IL2
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IL2
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, Dip-6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 70 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 100% | |
| Current Transfer Ratio-Nom | 100% | |
| Dark Current-Max | 50 Na | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 1.65 V | |
| Isolation Voltage-Max | 5300 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Power Dissipation-Max | 0.15 W | |
| Surface Mount | No | |
| Terminal Finish | Tin |
IL2 Frequently Asked Questions (FAQ)
-
IL2 should be stored in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature is between 20°C to 30°C (68°F to 86°F) and humidity below 60%.
-
IL2 is designed to operate up to 125°C (257°F), but it's recommended to derate the current and voltage ratings at higher temperatures to ensure reliable operation. Consult with Isocom Components for specific guidance on high-temperature applications.
-
IL2 is sensitive to electrostatic discharge (ESD). Handle the components in an ESD-protected environment, use ESD-safe tools and packaging, and follow proper grounding procedures to prevent damage.
-
The recommended soldering profile for IL2 is a peak temperature of 260°C (500°F) for 10-15 seconds, with a ramp-up rate of 3°C/s (5.4°F/s) and a ramp-down rate of 6°C/s (10.8°F/s). Consult with Isocom Components for specific guidance on soldering profiles.
-
IL2 is designed to withstand moderate vibration and shock, but it's recommended to consult with Isocom Components for specific guidance on using IL2 in high-vibration or shock-prone environments. Additional mechanical support or mounting may be required.