Part Details for IL300-X007 by Infineon Technologies AG
Overview of IL300-X007 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for IL300-X007
IL300-X007 CAD Models
IL300-X007 Part Data Attributes
|
IL300-X007
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IL300-X007
Infineon Technologies AG
Optoelectronic Device
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
Alternate Parts for IL300-X007
This table gives cross-reference parts and alternative options found for IL300-X007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL300-X007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL300-X007 | Optoelectronic Device | Vishay Intertechnologies | IL300-X007 vs IL300-X007 |
IL300-X007 | Optoelectronic Device | Siemens | IL300-X007 vs IL300-X007 |
IL300-X009T | Photodiode Output Optocoupler, | Vishay Intertechnologies | IL300-X007 vs IL300-X009T |
IL300-X009 | Optoelectronic Device | Siemens | IL300-X007 vs IL300-X009 |
IL300-X009 | Optoelectronic Device | Infineon Technologies AG | IL300-X007 vs IL300-X009 |
IL300-X007T | Optoelectronic Device | Infineon Technologies AG | IL300-X007 vs IL300-X007T |
IL300-X009T | Optoelectronic Device | Siemens | IL300-X007 vs IL300-X009T |
IL300-X009 | Optoelectronic Device | Vishay Intertechnologies | IL300-X007 vs IL300-X009 |