Part Details for ILQ31-X007 by Infineon Technologies AG
Overview of ILQ31-X007 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ILQ31-X007
ILQ31-X007 CAD Models
ILQ31-X007 Part Data Attributes
|
ILQ31-X007
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ILQ31-X007
Infineon Technologies AG
Darlington Output Optocoupler, 4-Element, 5300V Isolation, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 400% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for ILQ31-X007
This table gives cross-reference parts and alternative options found for ILQ31-X007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ31-X007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILD3-2-X019T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | ILQ31-X007 vs ILD3-2-X019T |
ILD615-4-X009 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | ILQ31-X007 vs ILD615-4-X009 |
ILD615-3-X017T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | ILQ31-X007 vs ILD615-3-X017T |
ILQ31-X006 | Darlington Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ31-X007 vs ILQ31-X006 |
ILD615-4-X009T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | ILQ31-X007 vs ILD615-4-X009T |
ILQ3-1-X006 | 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-16 | Infineon Technologies AG | ILQ31-X007 vs ILQ3-1-X006 |
ILD615-3-X017 | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Infineon Technologies AG | ILQ31-X007 vs ILD615-3-X017 |
ILD32-X019T | 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-8 | Infineon Technologies AG | ILQ31-X007 vs ILD32-X019T |
ILD615-3-X017T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | ILQ31-X007 vs ILD615-3-X017T |
ILD66-4-X009T | Darlington Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | ILQ31-X007 vs ILD66-4-X009T |