Part Details for ILQ74-X007 by Infineon Technologies AG
Overview of ILQ74-X007 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ILQ74-X007
ILQ74-X007 CAD Models
ILQ74-X007 Part Data Attributes
|
ILQ74-X007
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ILQ74-X007
Infineon Technologies AG
Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 35% | |
Dark Current-Max | 500 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for ILQ74-X007
This table gives cross-reference parts and alternative options found for ILQ74-X007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ74-X007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILQ74-X009T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ74-X007 vs ILQ74-X009T |
ILQ74-X009 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ74-X007 vs ILQ74-X009 |
ILQ74-X009T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Vishay Intertechnologies | ILQ74-X007 vs ILQ74-X009T |
ILQ74-X007 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ74-X007 vs ILQ74-X007 |
ILQ74-X007T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ74-X007 vs ILQ74-X007T |
ILQ74-X009 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Vishay Intertechnologies | ILQ74-X007 vs ILQ74-X009 |
ILQ74-X009T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ74-X007 vs ILQ74-X009T |
ILQ74-X007T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ74-X007 vs ILQ74-X007T |