-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H8769
|
Newark | Optocoupler, Leaded Process Compatible:Yes, Peak Reflow Compatible (260 C):No Rohs Compliant: Yes |Vishay ILQ74-X009 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $1.8600 | Buy Now |
DISTI #
ILQ74-X009
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD Tube - Bulk (Alt: ILQ74-X009) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.7496 / $2.2226 | Buy Now |
DISTI #
782-ILQ74-X009
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Quad CTR > 12.5% RoHS: Compliant | 581 |
|
$1.6600 / $3.8800 | Buy Now |
DISTI #
V99:2348_09171663
|
Arrow Electronics | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1826 | Americas - 284 |
|
$0.5735 / $0.7868 | Buy Now |
DISTI #
32676026
|
Verical | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1826 | Americas - 284 |
|
$0.7868 | Buy Now |
DISTI #
ILQ74-X009
|
TTI | Transistor Output Optocouplers Phototransistor Out Quad CTR > 12.5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$1.6200 / $1.7200 | Buy Now |
DISTI #
ILQ74-X009
|
EBV Elektronik | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD Tube (Alt: ILQ74-X009) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks, 0 Days | EBV - 200 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 150 |
|
$2.2500 / $2.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILQ74-X009
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILQ74-X009
Vishay Intertechnologies
Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 12.5% | |
Current Transfer Ratio-Nom | 35% | |
Dark Current-Max | 500 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for ILQ74-X009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ74-X009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILQ74-X007 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ74-X009 vs ILQ74-X007 |
ILQ74-X009T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ74-X009 vs ILQ74-X009T |
ILQ74-X009 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ74-X009 vs ILQ74-X009 |
ILQ74-X009T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Vishay Intertechnologies | ILQ74-X009 vs ILQ74-X009T |
ILQ74-X007 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ74-X009 vs ILQ74-X007 |
ILQ74-X007T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ74-X009 vs ILQ74-X007T |
ILQ74-X009T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ74-X009 vs ILQ74-X009T |
ILQ74-X007T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ74-X009 vs ILQ74-X007T |