Part Details for ILQ74-X009T by Siemens
Overview of ILQ74-X009T by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ILQ74-X009T
ILQ74-X009T CAD Models
ILQ74-X009T Part Data Attributes
|
ILQ74-X009T
Siemens
Buy Now
Datasheet
|
Compare Parts:
ILQ74-X009T
Siemens
Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 35% | |
Dark Current-Max | 500 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for ILQ74-X009T
This table gives cross-reference parts and alternative options found for ILQ74-X009T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ74-X009T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILQ74-X007 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ74-X009T vs ILQ74-X007 |
ILQ74-X009 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ74-X009T vs ILQ74-X009 |
ILQ74-X009 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Vishay Intertechnologies | ILQ74-X009T vs ILQ74-X009 |
ILQ74-X009 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ74-X009T vs ILQ74-X009 |
ILQ74-X007T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ74-X009T vs ILQ74-X007T |
ILQ74-X009T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Vishay Intertechnologies | ILQ74-X009T vs ILQ74-X009T |
ILQ74-X009T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ74-X009T vs ILQ74-X009T |
ILQ74-X007T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ74-X009T vs ILQ74-X007T |
ILQ74-X007 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ74-X009T vs ILQ74-X007 |