Datasheets
IP117K-883B by:

Adjustable Positive Standard Regulator, MBFM2, TO-3, 3 PIN

Part Details for IP117K-883B by TT Electronics Resistors

Overview of IP117K-883B by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IP117K-883B

IP117K-883B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IP117K-883B Part Data Attributes

IP117K-883B TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
IP117K-883B TT Electronics Resistors Adjustable Positive Standard Regulator, MBFM2, TO-3, 3 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Package Description TO-3,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Functions 1
Number of Terminals 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Package Body Material METAL
Package Code TO-3
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM

Alternate Parts for IP117K-883B

This table gives cross-reference parts and alternative options found for IP117K-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP117K-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
7703401YA 1.2 V-1.3V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL, BFM-2 TT Electronics Power and Hybrid / Semelab Limited IP117K-883B vs 7703401YA
JL117BYA 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN Texas Instruments IP117K-883B vs JL117BYA
SG117K Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, MBFM2 Microchip Technology Inc IP117K-883B vs SG117K
7703401YA Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, METAL, BFM-2 Linfinity Microelectronics IP117K-883B vs 7703401YA
IP117K-883B ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP117K-883B vs IP117K-883B
LM117KSTEEL/883 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN Texas Instruments IP117K-883B vs LM117KSTEEL/883
7703401YA Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, METAL, BFM-2 Solitron Devices Inc IP117K-883B vs 7703401YA
7703401YA Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, BFM-2 TT Electronics Resistors IP117K-883B vs 7703401YA
7703401YC Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, BFM-2 TT Electronics Resistors IP117K-883B vs 7703401YC
7703401YA Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2 National Semiconductor Corporation IP117K-883B vs 7703401YA
Part Number Description Manufacturer Compare
IP317HVH Adjustable Positive Standard Regulator, 1.25V Min, 57V Max, MBCY3 TT Electronics Resistors IP117K-883B vs IP317HVH
IP217HVK ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP117K-883B vs IP217HVK
M38510/11704BYX Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2 Microchip Technology Inc IP117K-883B vs M38510/11704BYX
LM117K/883B Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBFM2, TO-3 Unitrode Corp (RETIRED) IP117K-883B vs LM117K/883B
IP117MH-BSS2 ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP117K-883B vs IP117MH-BSS2
LM117MHR1 Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN TT Electronics Resistors IP117K-883B vs LM117MHR1
IP117HVIG/883B 1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, PSFM3 TT Electronics Power and Hybrid / Semelab Limited IP117K-883B vs IP117HVIG/883B
IP117AK-883B ADJUSTABLE POSITIVE REGULATOR, MBFM2 TT Electronics Power and Hybrid / Semelab Limited IP117K-883B vs IP117AK-883B
LM117H-BSS2 ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP117K-883B vs LM117H-BSS2
IP317K 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP117K-883B vs IP317K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IP117K-883B by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IP117K-883B by TT Electronics Resistors

  • Please alert me when IP117K-883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IP117K-883B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IP117K-883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IP117K-883B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IP117K-883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IP117K-883B by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: