Part Details for JL117BYA by Texas Instruments
Overview of JL117BYA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for JL117BYA
JL117BYA CAD Models
JL117BYA Part Data Attributes
|
JL117BYA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JL117BYA
Texas Instruments
1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-204AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
Alternate Parts for JL117BYA
This table gives cross-reference parts and alternative options found for JL117BYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JL117BYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703401YA | 1.2 V-1.3V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL, BFM-2 | TT Electronics Power and Hybrid / Semelab Limited | JL117BYA vs 7703401YA |
SG117K | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, MBFM2 | Microchip Technology Inc | JL117BYA vs SG117K |
7703401YA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, METAL, BFM-2 | Linfinity Microelectronics | JL117BYA vs 7703401YA |
IP117K-883B | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JL117BYA vs IP117K-883B |
IP117K-883B | Adjustable Positive Standard Regulator, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | JL117BYA vs IP117K-883B |
LM117KSTEEL/883 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | JL117BYA vs LM117KSTEEL/883 |
7703401YA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, METAL, BFM-2 | Solitron Devices Inc | JL117BYA vs 7703401YA |
7703401YA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, BFM-2 | TT Electronics Resistors | JL117BYA vs 7703401YA |
7703401YC | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, BFM-2 | TT Electronics Resistors | JL117BYA vs 7703401YC |
7703401YA | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2 | National Semiconductor Corporation | JL117BYA vs 7703401YA |