Part Details for SG117K by Microchip Technology Inc
Overview of SG117K by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SG117K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
494-SG117K
|
Mouser Electronics | Linear Voltage Regulators Positive Adjustable Linear Voltage Regulators, High-Reliability Linear Regulators RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SG117K
|
Microchip Technology Inc | 1.5A Three Terminal Adjustable Voltage Regulator Positive Adjustable +/-1% Tol, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
10 Alternates Available |
|
$52.0000 | Buy Now |
|
Ameya Holding Limited | 10 |
|
RFQ | ||
|
NexGen Digital | 5 |
|
RFQ | ||
DISTI #
SG117K
|
Avnet Silica | (Alt: SG117K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for SG117K
SG117K CAD Models
SG117K Part Data Attributes
|
SG117K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG117K
Microchip Technology Inc
Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, MBFM2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL CAN, TO-3, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3.5 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for SG117K
This table gives cross-reference parts and alternative options found for SG117K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG117K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703401YA | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, MBFM-2 | International Rectifier | SG117K vs 7703401YA |
7703401YA | 1.2 V-1.3V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL, BFM-2 | TT Electronics Power and Hybrid / Semelab Limited | SG117K vs 7703401YA |
IP117K-883B | Adjustable Positive Standard Regulator, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | SG117K vs IP117K-883B |
7703401YX | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, BFM-2 | TT Electronics Resistors | SG117K vs 7703401YX |
7703401YA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, BFM-2 | Unitrode Corp (RETIRED) | SG117K vs 7703401YA |
SG117K-883B | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, MBFM2 | Microchip Technology Inc | SG117K vs SG117K-883B |
LM117KSTEEL/883 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | SG117K vs LM117KSTEEL/883 |
7703401YX | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, BFM-2 | Linfinity Microelectronics | SG117K vs 7703401YX |
IP117K-883B | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG117K vs IP117K-883B |
7703401YA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, BFM-2 | TT Electronics Resistors | SG117K vs 7703401YA |