Part Details for LM7815SM by TT Electronics Resistors
Overview of LM7815SM by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM7815SM
LM7815SM CAD Models
LM7815SM Part Data Attributes
|
LM7815SM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM7815SM
TT Electronics Resistors
Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, TO-220, SMT-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CBCC-N3 | |
Length | 15.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 3.25 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% | |
Width | 11.5 mm |
Alternate Parts for LM7815SM
This table gives cross-reference parts and alternative options found for LM7815SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7815SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP140ASG-15R4 | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7815SM vs IP140ASG-15R4 |
LM7815-SM | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Power and Hybrid / Semelab Limited | LM7815SM vs LM7815-SM |
IP140ASG-15 | Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | LM7815SM vs IP140ASG-15 |
IP7815ASM | Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Resistors | LM7815SM vs IP7815ASM |
IP140ASG-15-883B | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Power and Hybrid / Semelab Limited | LM7815SM vs IP140ASG-15-883B |
LM7815-220SM | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7815SM vs LM7815-220SM |
IP140ASG-15R4 | Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | LM7815SM vs IP140ASG-15R4 |
IP140SG-15R4 | Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | LM7815SM vs IP140SG-15R4 |
IP140SG-15R4 | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7815SM vs IP140SG-15R4 |
IP140SG-15 | Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | LM7815SM vs IP140SG-15 |