Part Details for IP150AK-883B by TT Electronics Resistors
Overview of IP150AK-883B by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP150AK-883B
IP150AK-883B CAD Models
IP150AK-883B Part Data Attributes
|
IP150AK-883B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP150AK-883B
TT Electronics Resistors
Adjustable Positive Standard Regulator, MBFM2,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current1-Max | 3 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for IP150AK-883B
This table gives cross-reference parts and alternative options found for IP150AK-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP150AK-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8767502XC | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, TO-3, 2 PIN | TT Electronics Resistors | IP150AK-883B vs 5962-8767502XC |
UC150AK/883BC | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, TO-3 | Unitrode Corp (RETIRED) | IP150AK-883B vs UC150AK/883BC |
IP150AKR1 | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | IP150AK-883B vs IP150AKR1 |
IP150AK-DESC | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP150AK-883B vs IP150AK-DESC |
5962-8767502XX | Adjustable Positive Standard Regulator, | Unitrode Corporation | IP150AK-883B vs 5962-8767502XX |
IP150AK-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP150AK-883B vs IP150AK-BSS2 |
LM150AK | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP150AK-883B vs LM150AK |
IP150AK | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP150AK-883B vs IP150AK |
SG150AK/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | IP150AK-883B vs SG150AK/883B |
5962-8767502XX | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, TO-3, 2 PIN | TT Electronics Resistors | IP150AK-883B vs 5962-8767502XX |