Part Details for IP150AK-DESC by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP150AK-DESC by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP150AK-DESC
IP150AK-DESC CAD Models
IP150AK-DESC Part Data Attributes
|
IP150AK-DESC
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP150AK-DESC
TT Electronics Power and Hybrid / Semelab Limited
ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-204AA | |
Package Description | TO-3, | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IP150AK-DESC
This table gives cross-reference parts and alternative options found for IP150AK-DESC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP150AK-DESC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8767502XC | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, TO-3, 2 PIN | TT Electronics Resistors | IP150AK-DESC vs 5962-8767502XC |
UC150AK/883BC | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, TO-3 | Unitrode Corp (RETIRED) | IP150AK-DESC vs UC150AK/883BC |
IP150AK-883B | Adjustable Positive Standard Regulator, MBFM2, | TT Electronics Resistors | IP150AK-DESC vs IP150AK-883B |
IP150AKR1 | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | IP150AK-DESC vs IP150AKR1 |
5962-8767502XX | Adjustable Positive Standard Regulator, | Unitrode Corporation | IP150AK-DESC vs 5962-8767502XX |
IP150AK-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP150AK-DESC vs IP150AK-BSS2 |
LM150AK | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP150AK-DESC vs LM150AK |
IP150AK | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP150AK-DESC vs IP150AK |
SG150AK/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | IP150AK-DESC vs SG150AK/883B |
5962-8767502XX | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, TO-3, 2 PIN | TT Electronics Resistors | IP150AK-DESC vs 5962-8767502XX |