Part Details for SG150AK/883B by Microsemi Corporation
Overview of SG150AK/883B by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG150AK/883B
SG150AK/883B CAD Models
SG150AK/883B Part Data Attributes
|
SG150AK/883B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG150AK/883B
Microsemi Corporation
Regulator, 1 Output, BIPolar,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON GENERAL INC | |
Part Package Code | TO-204AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 33 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for SG150AK/883B
This table gives cross-reference parts and alternative options found for SG150AK/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG150AK/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8767502XC | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, TO-3, 2 PIN | TT Electronics Resistors | SG150AK/883B vs 5962-8767502XC |
UC150AK/883BC | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, TO-3 | Unitrode Corp (RETIRED) | SG150AK/883B vs UC150AK/883BC |
IP150AK-883B | Adjustable Positive Standard Regulator, MBFM2, | TT Electronics Resistors | SG150AK/883B vs IP150AK-883B |
IP150AKR1 | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | SG150AK/883B vs IP150AKR1 |
IP150AK-DESC | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG150AK/883B vs IP150AK-DESC |
5962-8767502XX | Adjustable Positive Standard Regulator, | Unitrode Corporation | SG150AK/883B vs 5962-8767502XX |
IP150AK-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG150AK/883B vs IP150AK-BSS2 |
LM150AK | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG150AK/883B vs LM150AK |
IP150AK | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG150AK/883B vs IP150AK |
5962-8767502XX | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, TO-3, 2 PIN | TT Electronics Resistors | SG150AK/883B vs 5962-8767502XX |