Part Details for IP2003 by International Rectifier
Results Overview of IP2003 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IP2003 Information
IP2003 by International Rectifier is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: IP2003 by International Rectifier
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
IP2003 Part Data Attributes
|
|
IP2003
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IP2003
International Rectifier
Switching Regulator/Controller, Voltage-mode, 40A, 1000kHz Switching Freq-Max, PBGA8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lga-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Output Voltage Rangr Is 0.8 V To 3.3 V | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 13.2 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PBGA-N8 | |
| Length | 11 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 40 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LGA | |
| Package Equivalence Code | LGA8(UNSPEC) | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.31 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1000 Khz | |
| Temperature Grade | Automotive | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom | |
| Width | 11 Mm |