Part Details for IP317MHVHR1 by TT Electronics Resistors
Overview of IP317MHVHR1 by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP317MHVHR1
IP317MHVHR1 CAD Models
IP317MHVHR1 Part Data Attributes
|
IP317MHVHR1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP317MHVHR1
TT Electronics Resistors
Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-39, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for IP317MHVHR1
This table gives cross-reference parts and alternative options found for IP317MHVHR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP317MHVHR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP117MHVH-883B | ADJUSTABLE POSITIVE REGULATOR, MBCY3 | TT Electronics Power and Hybrid / Semelab Limited | IP317MHVHR1 vs IP117MHVH-883B |
LM117HVH-SMD | IC VREG 1.2 V-57 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-3, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | IP317MHVHR1 vs LM117HVH-SMD |
7703407XX | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, MBCY3 | Microchip Technology Inc | IP317MHVHR1 vs 7703407XX |
LM117HVHR1 | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, TO-39, 3 PIN | TT Electronics Resistors | IP317MHVHR1 vs LM117HVHR1 |
IP317MHVH | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP317MHVHR1 vs IP317MHVH |
LT117AHVH | IC VREG 1.25 V-60 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | Linear Technology | IP317MHVHR1 vs LT117AHVH |
IP117MAHVHR1 | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, TO-39, 3 PIN | TT Electronics Resistors | IP317MHVHR1 vs IP117MAHVHR1 |
IP117MHVH-883B | Adjustable Positive Standard Regulator, MBCY3, | TT Electronics Resistors | IP317MHVHR1 vs IP117MHVH-883B |
IP117MAHVH-DESC | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP317MHVHR1 vs IP117MAHVH-DESC |
SG117HVT-DESC | Adjustable Positive LDO Regulator, 1.25V Min, 57V Max, BIPolar, MBCY3 | Microchip Technology Inc | IP317MHVHR1 vs SG117HVT-DESC |