Part Details for IP7915AIG-883BR1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP7915AIG-883BR1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP7915AIG-883BR1
IP7915AIG-883BR1 CAD Models
IP7915AIG-883BR1 Part Data Attributes
|
IP7915AIG-883BR1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP7915AIG-883BR1
TT Electronics Power and Hybrid / Semelab Limited
15V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-257 | |
Package Description | TO-257, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-MSFM-P3 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 15.15 V | |
Output Voltage1-Min | 14.85 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% |
Alternate Parts for IP7915AIG-883BR1
This table gives cross-reference parts and alternative options found for IP7915AIG-883BR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP7915AIG-883BR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7915IG/883B | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3 | Microchip Technology Inc | IP7915AIG-883BR1 vs SG7915IG/883B |
5962-8874801UA | 15V FIXED NEGATIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP7915AIG-883BR1 vs 5962-8874801UA |
IP7915MTR3 | Fixed Negative Standard Regulator, 15V, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | IP7915AIG-883BR1 vs IP7915MTR3 |
5962-8874801UX | Fixed Negative Standard Regulator, 15V, CSFM3, | Unitrode Corporation | IP7915AIG-883BR1 vs 5962-8874801UX |
5962F8874801UX | Fixed Negative Standard Regulator, 15V, TO-257, 3 PIN | Omnirel Corp | IP7915AIG-883BR1 vs 5962F8874801UX |
MC7915ACTG | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 2%; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | IP7915AIG-883BR1 vs MC7915ACTG |
MC7915CT | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | IP7915AIG-883BR1 vs MC7915CT |
M5F7915 | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, | Mitsubishi Electric | IP7915AIG-883BR1 vs M5F7915 |
IP7915IGR1 | Fixed Negative Standard Regulator, 15V, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Resistors | IP7915AIG-883BR1 vs IP7915IGR1 |
FM915S7 | Fixed Negative Standard Regulator, 15V, HERMETIC SEALED, TO-257, 3 PIN | API Technologies Corp EIS (RETIRED) | IP7915AIG-883BR1 vs FM915S7 |