Part Details for IPD1-14-S-R by Samtec Inc
Results Overview of IPD1-14-S-R by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPD1-14-S-R Information
IPD1-14-S-R by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TIPD138 | Texas Instruments | SPI programmable 16-bit, 36V, 1A Power Supply with Integrated Current Shunt | |
| TIPD168 | Texas Instruments | Three 12-Bit Data Acquisition Reference Designs Optimized for Low Power and Ultra-Small Form Factor | |
| TIPD109 | Texas Instruments | Simple Thermocouple Measurement Solution Reference Design, <1°C Accurate |
Price & Stock for IPD1-14-S-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$0.3587 / $0.8558 | Buy Now |
|
DISTI #
000000000003074038
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$0.4530 / $0.9400 | Buy Now |
|
|
Master Electronics | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$0.3587 / $0.8558 | Buy Now |
US Tariff Estimator: IPD1-14-S-R by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
IPD1-14-S-R Part Data Attributes
|
|
IPD1-14-S-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPD1-14-S-R
Samtec Inc
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, White Insulator
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.3 Inch | |
| Body Depth | 0.505 Inch | |
| Body Length | 1.455 Inch | |
| Connector Type | Board Connector | |
| Contact Gender | Female | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| Filter Feature | No | |
| Insulator Color | White | |
| Mating Contact Pitch | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Latch | |
| Mounting Option 2 | Locking | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Polarization Key | Polarized Housing | |
| Termination Type | Crimp | |
| Total Number of Contacts | 14 | |
| Wire Size-Max | 20 Awg | |
| Wire Size-Min | 30 Awg |