Part Details for IR30DDR10LPBF by International Rectifier
Results Overview of IR30DDR10LPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR30DDR10LPBF Information
IR30DDR10LPBF by International Rectifier is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: IR30DDR10LPBF by International Rectifier
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
IR30DDR10LPBF Part Data Attributes
|
|
IR30DDR10LPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR30DDR10LPBF
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 1000V V(RRM), Silicon
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DIE | |
| Package Description | Die-1 | |
| Pin Count | 1 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.40 | |
| Application | High Power | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | O-XUUC-N1 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 1 | |
| Package Body Material | Unspecified | |
| Package Shape | Round | |
| Package Style | Uncased Chip | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 1000 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Time@Peak Reflow Temperature-Max (s) | 40 |