Part Details for IR52CDR10M by Vishay Intertechnologies
Results Overview of IR52CDR10M by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR52CDR10M Information
IR52CDR10M by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: IR52CDR10M by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
IR52CDR10M Part Data Attributes
|
|
IR52CDR10M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IR52CDR10M
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1000V V(RRM), Silicon
|
| Part Life Cycle Code | Active | |
| Package Description | 52 Mm, Die-2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.40 | |
| Application | High Power | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.22 V | |
| JESD-30 Code | O-XUUC-N2 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Unspecified | |
| Package Shape | Round | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 1000 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |