| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IRF152 | Samsung Semiconductor | Check for Price | Power Field-Effect Transistor, 33A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET | IRF151 vs IRF152 |
| IRF152 | Texas Instruments | Check for Price | IRF152 | IRF151 vs IRF152 |
| IRF152 | National Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 33A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET | IRF151 vs IRF152 |
| IRF151 | Rochester Electronics LLC | Check for Price | 40A, 60V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | IRF151 vs IRF151 |
| IRF152 | International Rectifier | Check for Price | Power Field-Effect Transistor, 30A I(D), 100V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE | IRF151 vs IRF152 |
| IRF151 | Samsung Semiconductor | Check for Price | Power Field-Effect Transistor, 40A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET | IRF151 vs IRF151 |
| IRF151 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 40A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET | IRF151 vs IRF151 |
| IRF151 | National Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 40A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET | IRF151 vs IRF151 |
| IRF150PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 38A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE | IRF151 vs IRF150PBF |
| IRF152 | Rochester Electronics LLC | Check for Price | 30A, 100V, 0.08ohm, N-CHANNEL, Si, POWER, MOSFET, TO-240AE, TO-204AE, 2 PIN | IRF151 vs IRF152 |
Part Details for IRF151 by Texas Instruments
Results Overview of IRF151 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF151 Information
IRF151 by Texas Instruments is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
IRF151 Part Data Attributes
|
|
IRF151
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
IRF151
Texas Instruments
IRF151
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| Drain Current-Max (ID) | 40 A | |
| FET Technology | Metal-Oxide Semiconductor | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 150 W | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for IRF151
This table gives cross-reference parts and alternative options found for IRF151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.