Part Details for IRF2807SPBF by Infineon Technologies AG
Overview of IRF2807SPBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF2807SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF2807SPBF-ND
|
DigiKey | MOSFET N-CH 75V 82A D2PAK Lead time: 39 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Win Source Electronics | MOSFET N-CH 75V 82A D2PAK | 37258 |
|
$1.0990 / $1.6480 | Buy Now |
Part Details for IRF2807SPBF
IRF2807SPBF CAD Models
IRF2807SPBF Part Data Attributes
|
IRF2807SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF2807SPBF
Infineon Technologies AG
Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 340 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 230 W | |
Pulsed Drain Current-Max (IDM) | 280 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF2807SPBF
This table gives cross-reference parts and alternative options found for IRF2807SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF2807SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF2807SPBF | Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRF2807SPBF vs IRF2807SPBF |
IRF2807STRR | Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | International Rectifier | IRF2807SPBF vs IRF2807STRR |
IRF2807S | Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | International Rectifier | IRF2807SPBF vs IRF2807S |
IRF2807STRRPBF | Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRF2807SPBF vs IRF2807STRRPBF |
IRF2807STRLPBF | Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRF2807SPBF vs IRF2807STRLPBF |
IRF2807STRLPBF | Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRF2807SPBF vs IRF2807STRLPBF |
IRF2807STRRPBF | Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRF2807SPBF vs IRF2807STRRPBF |