There are no models available for this part yet.
Overview of IRF2807STRRPBF by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IRF2807STRRPBF by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S322002802562
|
Chip1Stop | MOSFET RoHS: Compliant | 10400 |
|
$0.8027 / $1.1133 | Buy Now | |
Win Source Electronics | Trans MOSFET N-CH Si 75V 82A 3-Pin(2+Tab) D2PAK Reel | MOSFET N-CH 75V 82A D2PAK | 37177 |
|
$1.0990 / $1.6480 | Buy Now |
CAD Models for IRF2807STRRPBF by Infineon Technologies AG
Part Data Attributes for IRF2807STRRPBF by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
SMALL OUTLINE, R-PSSO-G2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
52 Weeks
|
Date Of Intro
|
1997-08-27
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE
|
Avalanche Energy Rating (Eas)
|
340 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
75 V
|
Drain Current-Max (ID)
|
75 A
|
Drain-source On Resistance-Max
|
0.013 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
230 W
|
Pulsed Drain Current-Max (IDM)
|
280 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRF2807STRRPBF
This table gives cross-reference parts and alternative options found for IRF2807STRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF2807STRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF2807SPBF | Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRF2807STRRPBF vs IRF2807SPBF |
IRF2807STRRPBF | Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRF2807STRRPBF vs IRF2807STRRPBF |
IRF2807SPBF | Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRF2807STRRPBF vs IRF2807SPBF |
IRF2807STRR | Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | International Rectifier | IRF2807STRRPBF vs IRF2807STRR |
IRF2807S | Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRF2807STRRPBF vs IRF2807S |
IRF2807S | Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | International Rectifier | IRF2807STRRPBF vs IRF2807S |
IRF2807STRLPBF | Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRF2807STRRPBF vs IRF2807STRLPBF |
IRF2807STRLPBF | Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRF2807STRRPBF vs IRF2807STRLPBF |
Related Parts for IRF2807STRRPBF
-
IRF2807STRLPBFPower Field-Effect Transistors
-
IRLL110TRPBFSmall Signal Field-Effect Transistors
-
MMSD914T1GRectifier Diodes
-
CDR32BP102BJWSFixed Capacitors
-
RK73H2ATTD1001FFixed Resistors
-
SMDJ40CATransient Suppressors
-
5352068-1Headers and Edge Type Connectors
-
AT28HC256-90JUEEPROMs
-
PVG612S-TPBFSolid State Relays