Datasheets
IRF2807STRR by:

Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3

Part Details for IRF2807STRR by International Rectifier

Overview of IRF2807STRR by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IRF2807STRR

IRF2807STRR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRF2807STRR Part Data Attributes

IRF2807STRR International Rectifier
Buy Now Datasheet
Compare Parts:
IRF2807STRR International Rectifier Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Additional Feature AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE
Avalanche Energy Rating (Eas) 340 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 75 V
Drain Current-Max (ID) 75 A
Drain-source On Resistance-Max 0.013 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 225
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 150 W
Power Dissipation-Max (Abs) 230 W
Pulsed Drain Current-Max (IDM) 280 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRF2807STRR

This table gives cross-reference parts and alternative options found for IRF2807STRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF2807STRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRF2807STRRPBF Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 Infineon Technologies AG IRF2807STRR vs IRF2807STRRPBF
IRF2807SPBF Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 Infineon Technologies AG IRF2807STRR vs IRF2807SPBF
IRF2807S Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 International Rectifier IRF2807STRR vs IRF2807S
IRF2807S Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 Infineon Technologies AG IRF2807STRR vs IRF2807S
IRF2807STRLPBF Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 Infineon Technologies AG IRF2807STRR vs IRF2807STRLPBF
IRF2807SPBF Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier IRF2807STRR vs IRF2807SPBF
IRF2807STRL Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 International Rectifier IRF2807STRR vs IRF2807STRL
IRF2807STRLPBF Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier IRF2807STRR vs IRF2807STRLPBF
IRF2807STRRPBF Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier IRF2807STRR vs IRF2807STRRPBF
Part Number Description Manufacturer Compare
IRF2807S Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 International Rectifier IRF2807STRR vs IRF2807S
IRF2807STRL Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 International Rectifier IRF2807STRR vs IRF2807STRL
IRF2807STRLPBF Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 Infineon Technologies AG IRF2807STRR vs IRF2807STRLPBF
IRF2807S Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 Infineon Technologies AG IRF2807STRR vs IRF2807S
IRF2807STRRPBF Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 Infineon Technologies AG IRF2807STRR vs IRF2807STRRPBF
IRF2807SPBF Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 Infineon Technologies AG IRF2807STRR vs IRF2807SPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF2807STRR by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF2807STRR by International Rectifier

  • Please alert me when IRF2807STRR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRF2807STRR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF2807STRR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRF2807STRR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF2807STRR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF2807STRR by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: