Part Details for IRF3610STRL by Infineon Technologies AG
Overview of IRF3610STRL by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF3610STRL
IRF3610STRL CAD Models
IRF3610STRL Part Data Attributes
|
IRF3610STRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF3610STRL
Infineon Technologies AG
Power Field-Effect Transistor, 103A I(D), 100V, 0.0116ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, D2PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 460 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 103 A | |
Drain-source On Resistance-Max | 0.0116 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 410 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF3610STRL
This table gives cross-reference parts and alternative options found for IRF3610STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF3610STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF3610STRRPBF | Power Field-Effect Transistor, 103A I(D), 100V, 0.0116ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRF3610STRL vs IRF3610STRRPBF |
SUM110N10-09 | Power Field-Effect Transistor, 110A I(D), 100V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | Vishay Siliconix | IRF3610STRL vs SUM110N10-09 |
STB120NF10T4 | N-channel 100 V, 9 mOhm typ., 110 A STripFET II Power MOSFET in D2PAK package | STMicroelectronics | IRF3610STRL vs STB120NF10T4 |
SUM110N10-09-E3 | TRANSISTOR 110 A, 100 V, 0.0095 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | Vishay Siliconix | IRF3610STRL vs SUM110N10-09-E3 |
IRF3610STRLPBF | Power Field-Effect Transistor, 103A I(D), 100V, 0.0116ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRF3610STRL vs IRF3610STRLPBF |
SQM100N10-10_GE3 | Power Field-Effect Transistor, 100A I(D), 100V, 0.0105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 3 PIN | Vishay Intertechnologies | IRF3610STRL vs SQM100N10-10_GE3 |