Part Details for IRF821 by STMicroelectronics
Results Overview of IRF821 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF821 Information
IRF821 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
US Tariff Estimator: IRF821 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IRF821
IRF821 Part Data Attributes
|
|
IRF821
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
IRF821
STMicroelectronics
Power Field-Effect Transistor, 3A I(D), 450V, 4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | To-220, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Additional Feature | High Voltage, Fast Switching | |
| Avalanche Energy Rating (Eas) | 225 Mj | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 450 V | |
| Drain Current-Max (ID) | 3 A | |
| Drain-source On Resistance-Max | 4 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 50 Pf | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation Ambient-Max | 75 W | |
| Power Dissipation-Max (Abs) | 50 W | |
| Pulsed Drain Current-Max (IDM) | 12 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 245 Ns | |
| Turn-on Time-Max (ton) | 137 Ns |
Alternate Parts for IRF821
This table gives cross-reference parts and alternative options found for IRF821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IRF823 | Texas Instruments | Check for Price | TRANSISTOR,MOSFET,N-CHANNEL,450V V(BR)DSS,2A I(D),TO-220AB | IRF821 vs IRF823 |
| IRF823 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 2.2A I(D), 450V, 4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | IRF821 vs IRF823 |
| IRF822 | Samsung Semiconductor | Check for Price | Power Field-Effect Transistor, 2.2A I(D), 500V, 4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | IRF821 vs IRF822 |
| IRF823 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 2.2A, 450V, 4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | IRF821 vs IRF823 |
| MTP2N45 | Semiconductor Technology Inc | Check for Price | Power Field-Effect Transistor, 2A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET | IRF821 vs MTP2N45 |
| IRF822 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 2.2A, 500V, 4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | IRF821 vs IRF822 |
| IRF821 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 2.5A I(D), 450V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | IRF821 vs IRF821 |