Datasheets
IRF9Z34SPBF by:

Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3

Part Details for IRF9Z34SPBF by Vishay Siliconix

Overview of IRF9Z34SPBF by Vishay Siliconix

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for IRF9Z34SPBF

Part # Distributor Description Stock Price Buy
DISTI # IRF9Z34SPBF-ND
DigiKey MOSFET P-CH 60V 18A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Tube 1222
In Stock
  • 1 $1.9200
  • 50 $1.5452
  • 100 $1.2713
  • 500 $1.0757
  • 1,000 $0.9127
  • 2,000 $0.8671
  • 5,000 $0.8345
  • 10,000 $0.8069
$0.8069 / $1.9200 Buy Now
DISTI # 70459432
RS MOSFET P-CH 60V 18A D2PAK | Siliconix / Vishay IRF9Z34SPBF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $2.3400
  • 10,000 $2.2200
  • 50,000 $2.1100
  • 100,000 $1.9900
$1.9900 / $2.3400 RFQ
Bristol Electronics   596
RFQ
Quest Components 18 A, 60 V, 0.14 OHM, P-CHANNEL, SI, POWER, MOSFET, TO-263AB, LEAD FREE 476
  • 1 $2.0800
  • 132 $1.0400
  • 289 $0.9620
$0.9620 / $2.0800 Buy Now

Part Details for IRF9Z34SPBF

IRF9Z34SPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRF9Z34SPBF Part Data Attributes

IRF9Z34SPBF Vishay Siliconix
Buy Now Datasheet
Compare Parts:
IRF9Z34SPBF Vishay Siliconix Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer VISHAY SILICONIX
Part Package Code D2PAK
Package Description ROHS COMPLIANT, TO-263, D2PAK-3
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Vishay
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 370 mJ
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 18 A
Drain-source On Resistance-Max 0.14 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL
Pulsed Drain Current-Max (IDM) 72 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRF9Z34SPBF

This table gives cross-reference parts and alternative options found for IRF9Z34SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF9Z34SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRF9Z34SPBF Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN International Rectifier IRF9Z34SPBF vs IRF9Z34SPBF
SIHF9Z34STRL-GE3 TRANSISTOR 18 A, 60 V, 0.14 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, D2PAK-3, FET General Purpose Power Vishay Siliconix IRF9Z34SPBF vs SIHF9Z34STRL-GE3
IRF9Z34STRLPBF Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN International Rectifier IRF9Z34SPBF vs IRF9Z34STRLPBF
IRF9Z34S Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 Vishay Intertechnologies IRF9Z34SPBF vs IRF9Z34S
IRF9Z34STRR Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN International Rectifier IRF9Z34SPBF vs IRF9Z34STRR
IRF9Z34STRLPBF Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 Vishay Siliconix IRF9Z34SPBF vs IRF9Z34STRLPBF
IRF9Z34STRL Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN International Rectifier IRF9Z34SPBF vs IRF9Z34STRL
IRF9Z34S Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN International Rectifier IRF9Z34SPBF vs IRF9Z34S
IRF9Z34SPBF Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, Vishay Intertechnologies IRF9Z34SPBF vs IRF9Z34SPBF
IRF9Z34STRRPBF Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, Vishay Intertechnologies IRF9Z34SPBF vs IRF9Z34STRRPBF
Part Number Description Manufacturer Compare
HUF76423D3ST 20A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation IRF9Z34SPBF vs HUF76423D3ST
HUF76409D3S 17A, 60V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation IRF9Z34SPBF vs HUF76409D3S
HUF76413D3 20A, 60V, 0.061ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA Intersil Corporation IRF9Z34SPBF vs HUF76413D3
IRFU1205 Power Field-Effect Transistor, 20A I(D), 55V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, PLASTIC, IPAK-3 International Rectifier IRF9Z34SPBF vs IRFU1205
FDB045AN08A0 Power Field-Effect Transistor, 19A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263AB, 3 PIN Fairchild Semiconductor Corporation IRF9Z34SPBF vs FDB045AN08A0
MTD3055EL1 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251 Motorola Mobility LLC IRF9Z34SPBF vs MTD3055EL1
HUFA75309P3 19A, 55V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Rochester Electronics LLC IRF9Z34SPBF vs HUFA75309P3
HUF76409D3ST 17A, 60V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation IRF9Z34SPBF vs HUF76409D3ST
RFD14N05L 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, TO-251, 3 PIN Rochester Electronics LLC IRF9Z34SPBF vs RFD14N05L
HUFA76423D3 20A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA Intersil Corporation IRF9Z34SPBF vs HUFA76423D3

IRF9Z34SPBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF9Z34SPBF by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF9Z34SPBF by Vishay Siliconix

  • Please alert me when IRF9Z34SPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRF9Z34SPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF9Z34SPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRF9Z34SPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF9Z34SPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF9Z34SPBF by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: