| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IRFD310 | Vishay Siliconix | Check for Price | Small Signal Field-Effect Transistor, 0.35A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | IRFD310 vs IRFD310 |
| IRFD310PBF | Vishay Intertechnologies | Check for Price | Small Signal Field-Effect Transistor, 0.35A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | IRFD310 vs IRFD310PBF |
| IRFD310 | International Rectifier | Check for Price | Small Signal Field-Effect Transistor, 0.4A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | IRFD310 vs IRFD310 |
| IRFD310 | Intersil Corporation | Check for Price | Power Field-Effect Transistor, 0.4A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | IRFD310 vs IRFD310 |
| IRFD310 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.4A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | IRFD310 vs IRFD310 |
Part Details for IRFD310 by Rochester Electronics LLC
Results Overview of IRFD310 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFD310 Information
IRFD310 by Rochester Electronics LLC is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
IRFD310 Part Data Attributes
|
|
IRFD310
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IRFD310
Rochester Electronics LLC
400mA, 400V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 400 V | |
| Drain Current-Max (ID) | 0.4 A | |
| Drain-source On Resistance-Max | 3.6 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JESD-30 Code | R-PDIP-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Polarity/Channel Type | N-Channel | |
| Qualification Status | Commercial | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for IRFD310
This table gives cross-reference parts and alternative options found for IRFD310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFD310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.