Part Details for IRFL014NTRPBF by Infineon Technologies AG
Overview of IRFL014NTRPBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFL014NTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M7891
|
Newark | N Channel Mosfet, 55V, 1.9A Sot-223, Channel Type:N Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:1.9A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon IRFL014NTRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5726 |
|
$0.4420 / $0.7660 | Buy Now |
DISTI #
86AK5293
|
Newark | Mosfet, N-Ch, 55V, 1.9A, Sot-223 Rohs Compliant: Yes |Infineon IRFL014NTRPBF Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2580 / $0.2900 | Buy Now |
DISTI #
IRFL014NPBFCT-ND
|
DigiKey | MOSFET N-CH 55V 1.9A SOT223 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13482 In Stock |
|
$0.2190 / $0.6600 | Buy Now |
DISTI #
IRFL014NTRPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 2.7A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: IRFL014NTRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1971 / $0.2409 | Buy Now |
DISTI #
IRFL014NTRPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 2.7A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: IRFL014NTRPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2044 / $0.2482 | Buy Now |
DISTI #
942-IRFL014NTRPBF
|
Mouser Electronics | MOSFET MOSFT 55V 1.9A 160mOhm 7nC RoHS: Compliant | 11044 |
|
$0.2190 / $0.6600 | Buy Now |
|
Future Electronics | Single N-Channel 55 V 0.16 Ohm 7 nC HEXFET® Power Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 35000Reel |
|
$0.2000 / $0.2150 | Buy Now |
|
Future Electronics | Single N-Channel 55 V 0.16 Ohm 7 nC HEXFET® Power Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1380 / $0.1470 | Buy Now |
|
Rochester Electronics | IRFL014 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$0.2172 / $0.2555 | Buy Now |
DISTI #
IRFL014NTRPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 2.7A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: IRFL014NTRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1971 / $0.2409 | Buy Now |
Part Details for IRFL014NTRPBF
IRFL014NTRPBF CAD Models
IRFL014NTRPBF Part Data Attributes
|
IRFL014NTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFL014NTRPBF
Infineon Technologies AG
Small Signal Field-Effect Transistor, 1.9A I(D), 55V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 1.9 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PSSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFL014NTRPBF
This table gives cross-reference parts and alternative options found for IRFL014NTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFL014NTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFL014N | Small Signal Field-Effect Transistor, 1.9A I(D), 55V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Infineon Technologies AG | IRFL014NTRPBF vs IRFL014N |
IRFL014NPBF | Small Signal Field-Effect Transistor, 1.9A I(D), 55V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE PACKAGE-4 | Infineon Technologies AG | IRFL014NTRPBF vs IRFL014NPBF |
IRFL014N | Small Signal Field-Effect Transistor, 1.9A I(D), 55V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | International Rectifier | IRFL014NTRPBF vs IRFL014N |