Transistors
IRFR9310TRLPBF
Description: Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3

Overview of IRFR9310TRLPBF by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for IRFR9310TRLPBF by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
DISTI # IRFR9310TRLPBFCT-ND
DigiKey MOSFET P-CH 400V 1.8A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 902
In Stock
  • 1 $2.2900
  • 10 $1.2170
  • 100 $0.8953
  • 500 $0.7696
  • 1,000 $0.7098
  • 3,000 $0.6536
  • 6,000 $0.6375
$0.6375 / $2.2900 Buy Now

CAD Models for IRFR9310TRLPBF by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IRFR9310TRLPBF by Vishay Siliconix

IRFR9310TRLPBF
Vishay Siliconix
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SILICONIX
Part Package Code
TO-252
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
92 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
400 V
Drain Current-Max (ID)
1.8 A
Drain-source On Resistance-Max
7 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
Pulsed Drain Current-Max (IDM)
7.2 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRFR9310TRLPBF
    Vishay Siliconix
    Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3
    VS

Alternate Parts for IRFR9310TRLPBF

This table gives cross-reference parts and alternative options found for IRFR9310TRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR9310TRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRFR9310 Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier IRFR9310TRLPBF vs IRFR9310
SIHFR9310TRL-GE3 TRANSISTOR 1.8 A, 400 V, 7 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power Vishay Siliconix IRFR9310TRLPBF vs SIHFR9310TRL-GE3
SIHFR9310TR-GE3 Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, Vishay Intertechnologies IRFR9310TRLPBF vs SIHFR9310TR-GE3
IRFR9310TRL Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier IRFR9310TRLPBF vs IRFR9310TRL
SIHFR9310-GE3 Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, Vishay Intertechnologies IRFR9310TRLPBF vs SIHFR9310-GE3
IRFR9310TRRPBF Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 Vishay Siliconix IRFR9310TRLPBF vs IRFR9310TRRPBF
SIHFR9310TL TRANSISTOR 1.8 A, 400 V, 7 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3, FET General Purpose Power Vishay Siliconix IRFR9310TRLPBF vs SIHFR9310TL
IRFR9310PBF Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 Vishay Intertechnologies IRFR9310TRLPBF vs IRFR9310PBF
SIHFR9310TRR-GE3 TRANSISTOR 1.8 A, 400 V, 7 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power Vishay Siliconix IRFR9310TRLPBF vs SIHFR9310TRR-GE3
IRFR9310TRL Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Vishay Siliconix IRFR9310TRLPBF vs IRFR9310TRL
Part Number Description Manufacturer Compare
IRFR9310TRPBF Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 Vishay Intertechnologies IRFR9310TRLPBF vs IRFR9310TRPBF
SIHFR9310TRL-GE3 TRANSISTOR 1.8 A, 400 V, 7 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power Vishay Siliconix IRFR9310TRLPBF vs SIHFR9310TRL-GE3
SIHFR9310TL TRANSISTOR 1.8 A, 400 V, 7 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3, FET General Purpose Power Vishay Siliconix IRFR9310TRLPBF vs SIHFR9310TL
SIHFR9310-GE3 Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, Vishay Intertechnologies IRFR9310TRLPBF vs SIHFR9310-GE3
IRFR9310TRL Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier IRFR9310TRLPBF vs IRFR9310TRL
IRFR9310 Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier IRFR9310TRLPBF vs IRFR9310
SIHFR9310TRR-GE3 TRANSISTOR 1.8 A, 400 V, 7 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power Vishay Siliconix IRFR9310TRLPBF vs SIHFR9310TRR-GE3
IRFR9310TRR Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier IRFR9310TRLPBF vs IRFR9310TRR
IRFR9310TRPBF Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 Vishay Siliconix IRFR9310TRLPBF vs IRFR9310TRPBF
IRFR9310TRLPBF Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier IRFR9310TRLPBF vs IRFR9310TRLPBF

Related Parts for IRFR9310TRLPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFR9310TRLPBF by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFR9310TRLPBF by Vishay Siliconix

Select Manufacturer
Which Manufacturer of IRFR9310TRLPBF would you like to use for your alert(s)?
  • Please alert me when IRFR9310TRLPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRFR9310TRLPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFR9310TRLPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRFR9310TRLPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFR9310TRLPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFR9310TRLPBF by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: