-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRLL110PBF
|
Avnet Americas | Trans MOSFET N-CH 100V 1.5A 4-Pin(3+Tab) SOT-223 - Bulk (Alt: IRLL110PBF) Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IRLL110PBF
|
Avnet Americas | Trans MOSFET N-CH 100V 1.5A 4-Pin(3+Tab) SOT-223 - Bulk (Alt: IRLL110PBF) Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 2097 |
|
RFQ | ||
DISTI #
IRLL110PBF
|
Avnet Americas | Trans MOSFET N-CH 100V 1.5A 4-Pin(3+Tab) SOT-223 - Bulk (Alt: IRLL110PBF) Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IRLL110PBF
|
Avnet Americas | Trans MOSFET N-CH 100V 1.5A 4-Pin(3+Tab) SOT-223 - Bulk (Alt: IRLL110PBF) Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IRLL110PBF
|
Avnet Americas | Trans MOSFET N-CH 100V 1.5A 4-Pin(3+Tab) SOT-223 - Bulk (Alt: IRLL110PBF) Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IRLL110PBF
|
Avnet Americas | Trans MOSFET N-CH 100V 1.5A 4-Pin(3+Tab) SOT-223 - Bulk (Alt: IRLL110PBF) Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
8651213
|
element14 Asia-Pacific | MOSFET, N, 100V, 1.5A, SOT-223 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3471 / $1.9595 | Buy Now |
DISTI #
8651213
|
Farnell | MOSFET, N, 100V, 1.5A, SOT-223 RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$0.3472 / $1.9606 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLL110PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRLL110PBF
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-261AA | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 50 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 0.76 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.1 W | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRLL110PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLL110PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHLL110-GE3 | TRANSISTOR 1.5 A, 100 V, 0.54 ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SOIC-4, FET General Purpose Power | Vishay Siliconix | IRLL110PBF vs SIHLL110-GE3 |
IRLL110 | Power Field-Effect Transistor, 1.5A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA | International Rectifier | IRLL110PBF vs IRLL110 |
IRLL110 | Power Field-Effect Transistor, 1.5A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, TO-261AA, 4 PIN | Vishay Intertechnologies | IRLL110PBF vs IRLL110 |
IRLL110TRPBF | Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, | Vishay Intertechnologies | IRLL110PBF vs IRLL110TRPBF |
IRLL110PBF | Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE, SOT-223, 3 PIN | International Rectifier | IRLL110PBF vs IRLL110PBF |
IRLL110TRPBF | Power Field-Effect Transistor, 1.5A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE, SOT-223, 3 PIN | International Rectifier | IRLL110PBF vs IRLL110TRPBF |
IRLL110TR | Power Field-Effect Transistor, 1.5A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA | International Rectifier | IRLL110PBF vs IRLL110TR |