Part Details for IS25C04-3GI by Integrated Silicon Solution Inc
Overview of IS25C04-3GI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Part Details for IS25C04-3GI
IS25C04-3GI CAD Models
IS25C04-3GI Part Data Attributes
|
IS25C04-3GI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25C04-3GI
Integrated Silicon Solution Inc
EEPROM, 512X8, Serial, CMOS, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for IS25C04-3GI
This table gives cross-reference parts and alternative options found for IS25C04-3GI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25C04-3GI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC040A-I/SN | 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | IS25C04-3GI vs 25LC040A-I/SN |
25LC040A-H/SN16KVAO | EEPROM, 512X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | IS25C04-3GI vs 25LC040A-H/SN16KVAO |
25LC040A-E/SN | 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | IS25C04-3GI vs 25LC040A-E/SN |
25LC040AT-E/SN16KVAO | EEPROM, 512X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | IS25C04-3GI vs 25LC040AT-E/SN16KVAO |
25LC040A-E/SN16KVAO | EEPROM, 512X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | IS25C04-3GI vs 25LC040A-E/SN16KVAO |
IS25C04-3G | EEPROM, 512X8, Serial, CMOS, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | IS25C04-3GI vs IS25C04-3G |
25LC040AT-H/SN16KVAO | EEPROM, 512X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | IS25C04-3GI vs 25LC040AT-H/SN16KVAO |
25LC040AT-I/SN | 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | IS25C04-3GI vs 25LC040AT-I/SN |