Part Details for IS25C08-3ZA3 by Integrated Silicon Solution Inc
Overview of IS25C08-3ZA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for IS25C08-3ZA3
IS25C08-3ZA3 CAD Models
IS25C08-3ZA3 Part Data Attributes:
|
IS25C08-3ZA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25C08-3ZA3
Integrated Silicon Solution Inc
EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.169 INCH, TSSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOIC | |
Package Description | 0.169 INCH, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for IS25C08-3ZA3
This table gives cross-reference parts and alternative options found for IS25C08-3ZA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25C08-3ZA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25C08UTE13 | EEPROM, 1KX8, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | IS25C08-3ZA3 vs CAT25C08UTE13 |
CAT25C08YET3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | IS25C08-3ZA3 vs CAT25C08YET3 |
CAT25C08YA-GT3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | IS25C08-3ZA3 vs CAT25C08YA-GT3 |
IS25C08-3ZLA3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.169 INCH, LEAD FREE, MO-153, TSSOP-8 | Integrated Silicon Solution Inc | IS25C08-3ZA3 vs IS25C08-3ZLA3 |
CAT25C08UITE13 | EEPROM, 1KX8, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | IS25C08-3ZA3 vs CAT25C08UITE13 |
CAT25C08YA-T3 | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | IS25C08-3ZA3 vs CAT25C08YA-T3 |
CAT25C08Y-GT3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, GREEN, TSSOP-8 | Catalyst Semiconductor | IS25C08-3ZA3 vs CAT25C08Y-GT3 |
CAT25C08YAT3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | IS25C08-3ZA3 vs CAT25C08YAT3 |
CAT25C08YI-T3 | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | IS25C08-3ZA3 vs CAT25C08YI-T3 |
IS25C08-3ZLA3-TR | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 4.40 MM, GREEN, MO-153AA, TSSOP-8 | ABLIC Inc. | IS25C08-3ZA3 vs IS25C08-3ZLA3-TR |