Part Details for IS25LP064A-JBLA1 by Integrated Silicon Solution Inc
Overview of IS25LP064A-JBLA1 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for IS25LP064A-JBLA1
IS25LP064A-JBLA1 CAD Models
IS25LP064A-JBLA1 Part Data Attributes:
|
IS25LP064A-JBLA1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP064A-JBLA1
Integrated Silicon Solution Inc
Flash, 64MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.28 mm |
Alternate Parts for IS25LP064A-JBLA1
This table gives cross-reference parts and alternative options found for IS25LP064A-JBLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LP064A-JBLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25LP064A-JBLE1 | Flash, 64MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Silicon Solution Inc | IS25LP064A-JBLA1 vs IS25LP064A-JBLE1 |
IS25LP064-JBLE1 | Flash, 64MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Silicon Solution Inc | IS25LP064A-JBLA1 vs IS25LP064-JBLE1 |
IS25LP064A-JFLA1 | Flash, 64MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, VSOP-8 | Integrated Silicon Solution Inc | IS25LP064A-JBLA1 vs IS25LP064A-JFLA1 |
IS25LP064-JBLE-TR | Flash, | Integrated Silicon Solution Inc | IS25LP064A-JBLA1 vs IS25LP064-JBLE-TR |
IS25LP064A-JBLA2 | Flash, 64MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Silicon Solution Inc | IS25LP064A-JBLA1 vs IS25LP064A-JBLA2 |
IS25LP064A-JFLE | Flash, 64MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, VSOP-8 | Integrated Silicon Solution Inc | IS25LP064A-JBLA1 vs IS25LP064A-JFLE |
IS25LP064A-JFLA3 | Flash, 64MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, VSOP-8 | Integrated Silicon Solution Inc | IS25LP064A-JBLA1 vs IS25LP064A-JFLA3 |
IS25LP064-JBLA3 | Flash, 64MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Silicon Solution Inc | IS25LP064A-JBLA1 vs IS25LP064-JBLA3 |
IS25LP064A-JFLE1 | Flash, 64MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, VSOP-8 | Integrated Silicon Solution Inc | IS25LP064A-JBLA1 vs IS25LP064A-JFLE1 |
IS25LP064-JBLE | Flash, 64MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Silicon Solution Inc | IS25LP064A-JBLA1 vs IS25LP064-JBLE |