-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 16MX4, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9668
|
Newark | Flash Memory, 64Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:8M X 8Bit, Interfaces:Spi, Ic Case/Package:Wson, No. Of Pins:8Pins, Clock Frequency Max:108Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Infineon S25FL064LABNFA010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 800 |
|
$1.3600 | Buy Now |
DISTI #
448-S25FL064LABNFA010-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tray |
9918 In Stock |
|
$1.6750 / $2.0600 | Buy Now |
DISTI #
S25FL064LABNFA010
|
Avnet Americas | NOR Flash 64Mbit 16M X 4Bit/32M X 2Bit/64M X 1Bit Serial-SPI 8-Pin SOIC Tray - Trays (Alt: S25FL064LABNFA010) RoHS: Not Compliant Min Qty: 2450 Package Multiple: 490 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.0770 | Buy Now |
DISTI #
727-S25FL064LABNFA01
|
Mouser Electronics | NOR Flash IC 64 Mb FLASH MEMORY RoHS: Compliant | 2809 |
|
$1.6700 / $2.0600 | Buy Now |
|
Future Electronics | IC FLASH 64M SPI 108MHZ 8WSON RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.6400 | Buy Now |
DISTI #
66960647
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns Automotive 8-Pin WSON EP Tray RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 800 |
|
$1.6585 | Buy Now |
DISTI #
66712588
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns Automotive 8-Pin WSON EP Tray RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 650 |
|
$1.8250 | Buy Now |
|
Rochester Electronics | S25FL064L - (8-MB), 3.0V FL-L SPI Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 2450 |
|
$1.6600 / $1.9500 | Buy Now |
DISTI #
C1S322001167578
|
Chip1Stop | NOR Flash RoHS: Compliant pbFree: Yes Container: Tray | 650 |
|
$1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL064LABNFA010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL064LABNFA010
Infineon Technologies AG
Flash, 16MX4, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT ALSO HAVE X1 MEMORY WIDTH | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for S25FL064LABNFA010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL064LABNFA010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N25Q032A13EF640F | Flash, 32MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, VDFN-8 | Micron Technology Inc | S25FL064LABNFA010 vs N25Q032A13EF640F |
S25FL164K0XMFIQ11 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL064LABNFA010 vs S25FL164K0XMFIQ11 |
M25PX64-VMP3E | Flash, | Micron Technology Inc | S25FL064LABNFA010 vs M25PX64-VMP3E |
M25PX64SVMP3TB | Flash, | Micron Technology Inc | S25FL064LABNFA010 vs M25PX64SVMP3TB |
S25FL164K0XNFV010 | Flash, 16MX4, PDSO8, WSON-8 | Cypress Semiconductor | S25FL064LABNFA010 vs S25FL164K0XNFV010 |
S25FL064LABMFB011 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL064LABNFA010 vs S25FL064LABMFB011 |
IS25LP064A-JFLA2 | Flash, 64MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, VSOP-8 | Integrated Silicon Solution Inc | S25FL064LABNFA010 vs IS25LP064A-JFLA2 |
S25FL164K0XMFIQ13 | Flash, | Infineon Technologies AG | S25FL064LABNFA010 vs S25FL164K0XMFIQ13 |
M25PX64STVME3TB | Flash, | Micron Technology Inc | S25FL064LABNFA010 vs M25PX64STVME3TB |
S25FL064LABMFV000 | Flash, 16MX4, PDSO16, | Infineon Technologies AG | S25FL064LABNFA010 vs S25FL064LABMFV000 |