-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 16MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS25LQ016B-JNLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LQ016B-JNLE
Integrated Silicon Solution Inc
Flash, 16MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 104 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IS25LQ016B-JNLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LQ016B-JNLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25LQ016-JNLA3 | Flash, 16MX1, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Integrated Silicon Solution Inc | IS25LQ016B-JNLE vs IS25LQ016-JNLA3 |
IS25LQ016B-JNLA1-TR | Flash, | Integrated Silicon Solution Inc | IS25LQ016B-JNLE vs IS25LQ016B-JNLA1-TR |
IS25LQ016B-JNLE1 | Flash, 16MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Silicon Solution Inc | IS25LQ016B-JNLE vs IS25LQ016B-JNLE1 |
IS25LQ016B-JNLA2-TR | Flash, | Integrated Silicon Solution Inc | IS25LQ016B-JNLE vs IS25LQ016B-JNLA2-TR |
IS25LQ016B-JNLA3 | Flash, 16MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Silicon Solution Inc | IS25LQ016B-JNLE vs IS25LQ016B-JNLA3 |
IS25LQ016-JNA2 | Flash, 2MX8, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Integrated Silicon Solution Inc | IS25LQ016B-JNLE vs IS25LQ016-JNA2 |
IS25LQ016B-JNLV | Flash, 16MX1, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Integrated Silicon Solution Inc | IS25LQ016B-JNLE vs IS25LQ016B-JNLV |
IS25LQ016B-JNLA2 | Flash, 16MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Silicon Solution Inc | IS25LQ016B-JNLE vs IS25LQ016B-JNLA2 |
IS25LQ016-JNLE | Flash, 16MX1, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Integrated Silicon Solution Inc | IS25LQ016B-JNLE vs IS25LQ016-JNLE |
IS25LQ016-JNA1 | Flash, 2MX8, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Integrated Silicon Solution Inc | IS25LQ016B-JNLE vs IS25LQ016-JNA1 |