Part Details for IS41C16256-35T by Integrated Silicon Solution Inc
Overview of IS41C16256-35T by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS41C16256-35T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 62 |
|
$6.5625 / $10.5000 | Buy Now |
|
Quest Components | Dynamic RAM, EDO, 256K x 16, 44 Pin, Plastic, TSOP | 49 |
|
$9.4500 / $14.0000 | Buy Now |
|
Quest Components | Dynamic RAM, EDO, 256K x 16, 44 Pin, Plastic, TSOP | 32 |
|
$5.8500 / $13.5000 | Buy Now |
|
Quest Components | Dynamic RAM, EDO, 256K x 16, 44 Pin, Plastic, TSOP | 24 |
|
$9.0000 / $13.5000 | Buy Now |
Part Details for IS41C16256-35T
IS41C16256-35T CAD Models
IS41C16256-35T Part Data Attributes
|
IS41C16256-35T
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS41C16256-35T
Integrated Silicon Solution Inc
EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, MS-24, TSOP2-40/44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, MS-24, TSOP2-40/44 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 35 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP40/44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS41C16256-35T
This table gives cross-reference parts and alternative options found for IS41C16256-35T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS41C16256-35T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS41C16256C-35KI | EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 | Integrated Silicon Solution Inc | IS41C16256-35T vs IS41C16256C-35KI |
VG264265BJ-35 | EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Vanguard International Semiconductor Corporation | IS41C16256-35T vs VG264265BJ-35 |
IS41C16256C-35KLI | EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, LEAD FREE, SOJ-40 | Integrated Silicon Solution Inc | IS41C16256-35T vs IS41C16256C-35KLI |
VG26S4265DJ-35 | EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 | Vanguard International Semiconductor Corporation | IS41C16256-35T vs VG26S4265DJ-35 |
VG264265CJ-35 | EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Vanguard International Semiconductor Corporation | IS41C16256-35T vs VG264265CJ-35 |
V53C16258SHT35I | EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Mosel Vitelic Corporation | IS41C16256-35T vs V53C16258SHT35I |
V53C16258HT35I | EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Mosel Vitelic Corporation | IS41C16256-35T vs V53C16258HT35I |
IS41C16256C-35TLI | EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, LEAD FREE, TSOP2-40 | Integrated Silicon Solution Inc | IS41C16256-35T vs IS41C16256C-35TLI |
IS41C16256A-35T | EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-40 | Integrated Silicon Solution Inc | IS41C16256-35T vs IS41C16256A-35T |
IS41C16256-35K | EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, MS-027, SOJ-40 | Integrated Silicon Solution Inc | IS41C16256-35T vs IS41C16256-35K |