Memory
IS41C16256C-35TLI
Integrated Silicon Solution Inc
Description: EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, LEAD FREE, TSOP2-40

Overview of IS41C16256C-35TLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IS41C16256C-35TLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IS41C16256C-35TLI by Integrated Silicon Solution Inc

IS41C16256C-35TLI
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Mode
FAST PAGE WITH EDO
Access Time-Max
35 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-G40
Length
18.41 mm
Memory Density
4194304 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. IS41C16256C-35TLI
    Integrated Silicon Solution Inc
    EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, LEAD FREE, TSOP2-40
    VS

Alternate Parts for IS41C16256C-35TLI

This table gives cross-reference parts and alternative options found for IS41C16256C-35TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS41C16256C-35TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS41C16256C-35KI EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Integrated Silicon Solution Inc IS41C16256C-35TLI vs IS41C16256C-35KI
VG264265BJ-35 EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Vanguard International Semiconductor Corporation IS41C16256C-35TLI vs VG264265BJ-35
IS41C16256C-35KLI EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, LEAD FREE, SOJ-40 Integrated Silicon Solution Inc IS41C16256C-35TLI vs IS41C16256C-35KLI
VG26S4265DJ-35 EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Vanguard International Semiconductor Corporation IS41C16256C-35TLI vs VG26S4265DJ-35
VG264265CJ-35 EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Vanguard International Semiconductor Corporation IS41C16256C-35TLI vs VG264265CJ-35
V53C16258SHT35I EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mosel Vitelic Corporation IS41C16256C-35TLI vs V53C16258SHT35I
V53C16258HT35I EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mosel Vitelic Corporation IS41C16256C-35TLI vs V53C16258HT35I
IS41C16256A-35T EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-40 Integrated Silicon Solution Inc IS41C16256C-35TLI vs IS41C16256A-35T
IS41C16256-35K EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, MS-027, SOJ-40 Integrated Silicon Solution Inc IS41C16256C-35TLI vs IS41C16256-35K
IS41C16256-35T EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, MS-24, TSOP2-40/44 Integrated Silicon Solution Inc IS41C16256C-35TLI vs IS41C16256-35T

Related Parts for IS41C16256C-35TLI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS41C16256C-35TLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS41C16256C-35TLI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS41C16256C-35TLI would you like to use for your alert(s)?
  • Please alert me when IS41C16256C-35TLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS41C16256C-35TLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS41C16256C-35TLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS41C16256C-35TLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS41C16256C-35TLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS41C16256C-35TLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: