-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-50
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 38 |
|
$2.2400 / $4.4800 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | SDRAM, 1M x 16, 50 Pin, Plastic, TSOP | 3 |
|
$2.5600 / $3.8400 | Buy Now |
|
Quest Components | SDRAM, 1M x 16, 50 Pin, Plastic, TSOP | 258 |
|
$1.3135 / $2.8400 | Buy Now |
|
Quest Components | SDRAM, 1M x 16, 50 Pin, Plastic, TSOP | 30 |
|
$3.0000 / $6.0000 | Buy Now |
|
Chip1Cloud | IC SDRAM 16MBIT 143MHZ 50TSOP / DRAM Chip SDRAM 16Mbit 1Mx16 3.3V 50-Pin TSOP-II | 14200 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$2.5000 / $3.8500 | Buy Now |
DISTI #
1271835
|
element14 Asia-Pacific | IC, SDRAM - 1MB X 16 3V 143MHZ, SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.6479 / $4.8294 | Buy Now |
DISTI #
1271835
|
Farnell | IC, SDRAM - 1MB X 16 3V 143MHZ, SMD RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$2.9379 / $3.7414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS42S16100C1-7TL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16100C1-7TL
Integrated Silicon Solution Inc
Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-50
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-50 | |
Pin Count | 50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G50 | |
JESD-609 Code | e3 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP50,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for IS42S16100C1-7TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16100C1-7TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42S16100C1-7T | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Integrated Silicon Solution Inc | IS42S16100C1-7TL vs IS42S16100C1-7T |
IS45S16100C1-7TLA | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-50 | Integrated Silicon Solution Inc | IS42S16100C1-7TL vs IS45S16100C1-7TLA |
IS42S16100C-7T | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, TSOP2-50 | Integrated Silicon Solution Inc | IS42S16100C1-7TL vs IS42S16100C-7T |
IS42S16100C-7TL | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, LEAD FREE, TSOP2-50 | Integrated Silicon Solution Inc | IS42S16100C1-7TL vs IS42S16100C-7TL |
IS42S16100B-7TL | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, LEAD FREE, TSOP2-50 | Integrated Silicon Solution Inc | IS42S16100C1-7TL vs IS42S16100B-7TL |