IS42S16320F-6TLI
Integrated Silicon Solution Inc
Description: Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, TSOP2-54

Overview of IS42S16320F-6TLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for IS42S16320F-6TLI by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # IS42S16320F-6TLI-ND
DigiKey IC DRAM 512MBIT PAR 54TSOP II Min Qty: 108 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 108 $10.3794
$10.3794 Buy Now
DISTI # IS42S16320F-6TLI
Avnet Americas DRAM Chip SDRAM 512M-Bit 32Mx16 3.3V 54-Pin TSOP-II - Trays (Alt: IS42S16320F-6TLI) RoHS: Compliant Min Qty: 29 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 432 Partner Stock
  • 29 $9.8813
  • 60 $12.2546
  • 150 $11.9094
  • 290 $11.4779
  • 1,500 $11.1327
  • 2,900 $10.7875
$9.8813 / $12.2546 Buy Now
DISTI # IS42S16320F-6TLI
Avnet Americas DRAM Chip SDRAM 512M-Bit 32Mx16 3.3V 54-Pin TSOP-II - Bulk (Alt: IS42S16320F-6TLI) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 108 $9.7078
$9.7078 Buy Now
DISTI # 870-42S16320F6TLI
Mouser Electronics DRAM 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 pin TSOP II (400 mil) RoHS, IT RoHS: Compliant 636
  • 1 $12.9300
  • 10 $11.9800
  • 25 $11.7100
  • 108 $10.4600
$10.4600 / $12.9300 Buy Now
Rochester Electronics IS42S16320 - 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 pin TSOP II (400 mil) RoHS: Compliant Status: Active Min Qty: 1 432
  • 1 $12.5800
  • 25 $12.3300
  • 100 $11.8200
  • 500 $11.3200
  • 1,000 $10.6900
$10.6900 / $12.5800 Buy Now
DISTI # IS42S16320F-6TLI
Avnet Asia DRAM Chip SDRAM 512M-Bit 32Mx16 3.3V 54-Pin TSOP-II (Alt: IS42S16320F-6TLI) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 6 Weeks, 0 Days 0
RFQ
DISTI # IS42S16320F-6TLI
Avnet Silica DRAM Chip SDRAM 512M-Bit 32Mx16 3.3V 54-Pin TSOP-II (Alt: IS42S16320F-6TLI) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
Win Source Electronics IC DRAM 512MBIT PAR 54TSOP II 14611
  • 5 $12.1530
  • 11 $9.9710
  • 16 $9.6600
  • 22 $9.3480
  • 28 $9.0370
  • 38 $8.1020
$8.1020 / $12.1530 Buy Now

CAD Models for IS42S16320F-6TLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IS42S16320F-6TLI by Integrated Silicon Solution Inc

IS42S16320F-6TLI
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
TSOP2, TSOP54,.46,32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
166 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
Length
22.22 mm
Memory Density
536870912 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.004 A
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. IS42S16320F-6TLI
    Integrated Silicon Solution Inc
    Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, TSOP2-54
    VS

Alternate Parts for IS42S16320F-6TLI

This table gives cross-reference parts and alternative options found for IS42S16320F-6TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16320F-6TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS42S16320F-6BL Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 Integrated Silicon Solution Inc IS42S16320F-6TLI vs IS42S16320F-6BL
IS42S16320F-6BLI Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 Integrated Silicon Solution Inc IS42S16320F-6TLI vs IS42S16320F-6BLI
IS45S16320F-6BLA1 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 Integrated Silicon Solution Inc IS42S16320F-6TLI vs IS45S16320F-6BLA1
IS45S16320F-6TLA1 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 Integrated Silicon Solution Inc IS42S16320F-6TLI vs IS45S16320F-6TLA1

Related Parts for IS42S16320F-6TLI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS42S16320F-6TLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS42S16320F-6TLI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS42S16320F-6TLI would you like to use for your alert(s)?
  • Please alert me when IS42S16320F-6TLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS42S16320F-6TLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS42S16320F-6TLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS42S16320F-6TLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS42S16320F-6TLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS42S16320F-6TLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: