-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOPII-86
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W6752
|
Newark | 64M, 3.3V, Sdram, 2Mx32, 166Mhz, 86 Pin Tsop Ii (400 Mil) Rohs |Integrated Silicon Solution (Issi) IS42S32200L-6TL RoHS: Not Compliant Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
870-IS42S32200L-6TL
|
Mouser Electronics | DRAM 64M (2Mx32) 166MHz SDR SDRAM, 3.3V RoHS: Compliant | 36492 |
|
$2.0100 / $3.2100 | Buy Now |
DISTI #
IS42S32200L-6TL
|
TME | IC: DRAM memory, 64MbDRAM, 512kx32bitx4, 166MHz, 6ns, TSOP86 II Min Qty: 1 | 177 |
|
$4.1100 / $5.5300 | Buy Now |
DISTI #
SMC-IS42S32200L-6TL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 60365 |
|
RFQ | |
|
New Advantage Corporation | 64M, 3.3V, SDRAM, 2MX32, 166MHZ, 86 PIN TSOP II (400 MIL) RoHS: Compliant Min Qty: 1 Package Multiple: 108 | 292 |
|
$2.9700 / $3.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS42S32200L-6TL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S32200L-6TL
Integrated Silicon Solution Inc
Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOPII-86
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSSOP86,.46,20 | |
Pin Count | 86 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G86 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP86,.46,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for IS42S32200L-6TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S32200L-6TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS45S32200L-6TLA1 | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOPII-86 | Integrated Silicon Solution Inc | IS42S32200L-6TL vs IS45S32200L-6TLA1 |
HY57V563220ALTP-H | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-86 | SK Hynix Inc | IS42S32200L-6TL vs HY57V563220ALTP-H |
IS45S32200L-7TLA1 | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOPII-86 | Integrated Silicon Solution Inc | IS42S32200L-6TL vs IS45S32200L-7TLA1 |
TC59S6432DFT-54 | IC 2M X 32 SYNCHRONOUS DRAM, 5.4 ns, PDSO86, 0.400 ICNH, 0.50 MM PITCH, PLASTIC, TSOP2-86, Dynamic RAM | Toshiba America Electronic Components | IS42S32200L-6TL vs TC59S6432DFT-54 |
HY57V563220ATP-6 | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-86 | SK Hynix Inc | IS42S32200L-6TL vs HY57V563220ATP-6 |
HY57V563220ALT-H | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, 0.80 MM PITCH, TSOP2-86 | SK Hynix Inc | IS42S32200L-6TL vs HY57V563220ALT-H |
EDS6432AFTA-75TI-E | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, ROHS COMPLIANT, PLASTIC, TSOP2-86 | Elpida Memory Inc | IS42S32200L-6TL vs EDS6432AFTA-75TI-E |
IS42S32200L-7TL | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOPII-86 | Integrated Silicon Solution Inc | IS42S32200L-6TL vs IS42S32200L-7TL |
TC59S6432DFTL-54 | IC 2M X 32 SYNCHRONOUS DRAM, 5.4 ns, PDSO86, 0.400 ICNH, 0.50 MM PITCH, PLASTIC, TSOP2-86, Dynamic RAM | Toshiba America Electronic Components | IS42S32200L-6TL vs TC59S6432DFTL-54 |
IS42S32200L-6TLI | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOPII-86 | Integrated Silicon Solution Inc | IS42S32200L-6TL vs IS42S32200L-6TLI |