Part Details for IS42VM16200D-75BLI-TR by Integrated Silicon Solution Inc
Results Overview of IS42VM16200D-75BLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS42VM16200D-75BLI-TR Information
IS42VM16200D-75BLI-TR by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS42VM16200D-75BLI-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81Y1216
|
Newark | 32M, 1.8V, Mobile Sdram, 2Mx16, 133Mhz, 54 Ball Bga (8Mm X 8Mm) Rohs, It, T&r |Integrated Silicon Solution/issi IS42VM16200D-75BLI-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.7900 / $2.2800 | Buy Now |
|
DISTI #
IS42VM16200D-75BLI-TR-ND
|
DigiKey | IC DRAM 32MBIT PARALLEL 54TFBGA Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2687 | Buy Now |
|
DISTI #
870-2VM16200D75BLITR
|
Mouser Electronics | DRAM 32M, 1.8V, Mobile SDRAM, 2Mx16, 133Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R RoHS: Compliant | 2379 |
|
$2.2900 / $3.3300 | Buy Now |
|
DISTI #
IS42VM16200D-75BLI-TR
|
Avnet Silica | ISNIS42VM16200D75BLITR (Alt: IS42VM16200D-75BLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: IS42VM16200D-75BLI-TR by Integrated Silicon Solution Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IS42VM16200D-75BLI-TR
IS42VM16200D-75BLI-TR Part Data Attributes
|
|
IS42VM16200D-75BLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42VM16200D-75BLI-TR
Integrated Silicon Solution Inc
IC SDRAM 32MBIT 133MHZ 54BGA
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tfbga, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.02 | |
| Factory Lead Time | 8 Weeks | |
| Access Mode | Dual Bank Page Burst | |
| Access Time-Max | 6 Ns | |
| Additional Feature | Auto/Self Refresh | |
| JESD-30 Code | S-PBGA-B54 | |
| Length | 8 Mm | |
| Memory Density | 33554432 Bit | |
| Memory IC Type | Synchronous Dram | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 54 | |
| Number of Words | 2097152 Words | |
| Number of Words Code | 2000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 2mx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Self Refresh | Yes | |
| Supply Voltage-Max (Vsup) | 1.95 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 8 Mm |
IS42VM16200D-75BLI-TR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IS42VM16200D-75BLI-TR is 0°C to 95°C.
-
To ensure signal integrity and reduce noise, it is recommended to follow proper PCB design guidelines, use differential signaling, and add decoupling capacitors near the DDR3 SDRAM.
-
The recommended refresh rate for the IS42VM16200D-75BLI-TR is 8192 refreshes per second, with a refresh interval of 7.8us.
-
Yes, the IS42VM16200D-75BLI-TR has a low power consumption of 1.35V, making it suitable for designs that require low power consumption.
-
Error handling and fault tolerance can be achieved through the use of error-correcting codes (ECC), cyclic redundancy checks (CRC), and fault-tolerant design techniques.