Part Details for IS43LR16200D-6BLI-TR by Integrated Silicon Solution Inc
Results Overview of IS43LR16200D-6BLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS43LR16200D-6BLI-TR Information
IS43LR16200D-6BLI-TR by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS43LR16200D-6BLI-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81Y1291
|
Newark | 32M, 1.8V, Mobile Ddr, 2Mx16, 166Mhz, 60 Ball Bga (8Mm X 10Mm) Rohs, It, T&r |Integrated Silicon Solution/issi IS43LR16200D-6BLI-TR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$2.0600 / $2.6300 | Buy Now |
|
DISTI #
870-43LR16200D6BLITR
|
Mouser Electronics | DRAM 32M, 1.8V, Mobile DDR, 2Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS, IT, T&R RoHS: Compliant | 0 |
|
$2.5900 | Order Now |
US Tariff Estimator: IS43LR16200D-6BLI-TR by Integrated Silicon Solution Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IS43LR16200D-6BLI-TR
IS43LR16200D-6BLI-TR Part Data Attributes
|
|
IS43LR16200D-6BLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43LR16200D-6BLI-TR
Integrated Silicon Solution Inc
IC SDRAM 32MBIT 166MHZ 60BGA
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tfbga, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.02 | |
| Factory Lead Time | 8 Weeks | |
| Access Mode | Dual Bank Page Burst | |
| Access Time-Max | 5.5 Ns | |
| Additional Feature | Auto/Self Refresh | |
| JESD-30 Code | R-PBGA-B60 | |
| Length | 10 Mm | |
| Memory Density | 33554432 Bit | |
| Memory IC Type | Ddr1 Dram | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 60 | |
| Number of Words | 2097152 Words | |
| Number of Words Code | 2000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 2mx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFBGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.1 Mm | |
| Self Refresh | Yes | |
| Supply Voltage-Max (Vsup) | 1.95 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 8 Mm |