Part Details for IS43LR16320B-75BLI by ABLIC Inc.
Overview of IS43LR16320B-75BLI by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS43LR16320B-75BLI
IS43LR16320B-75BLI CAD Models
IS43LR16320B-75BLI Part Data Attributes
|
IS43LR16320B-75BLI
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
IS43LR16320B-75BLI
ABLIC Inc.
32MX16 DDR DRAM, 6ns, PBGA60, 8 X 10 MM, LEAD FREE, MO-207, TFBGA-60
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | DSBGA | |
Package Description | TFBGA, | |
Pin Count | 60 | |
Reach Compliance Code | unknown | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 10 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS43LR16320B-75BLI
This table gives cross-reference parts and alternative options found for IS43LR16320B-75BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43LR16320B-75BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS46LR16320B-75BLA1 | 32MX16 DDR DRAM, 6ns, PBGA60, 8 X 10 MM, LEAD FREE, MO-207, TFBGA-60 | ABLIC Inc. | IS43LR16320B-75BLI vs IS46LR16320B-75BLA1 |
IS43LR16320B-75BLI | DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 8 X 10 MM, LEAD FREE, MO-207, TFBGA-60 | Integrated Silicon Solution Inc | IS43LR16320B-75BLI vs IS43LR16320B-75BLI |
IS46LR16320B-75BLA2 | 32MX16 DDR DRAM, 6ns, PBGA60, 8 X 10 MM, LEAD FREE, MO-207, TFBGA-60 | ABLIC Inc. | IS43LR16320B-75BLI vs IS46LR16320B-75BLA2 |
IS43LR16320B-75BL | 32MX16 DDR DRAM, 6ns, PBGA60, 8 X 10 MM, LEAD FREE, MO-207, TFBGA-60 | ABLIC Inc. | IS43LR16320B-75BLI vs IS43LR16320B-75BL |
V56C1512164MDJ-75 | DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 0.80 MM PITCH, BGA-60 | ProMOS Technologies Inc | IS43LR16320B-75BLI vs V56C1512164MDJ-75 |
IS46LR16320B-75BLA2 | 32MX16 DDR DRAM, 6ns, PBGA60, 8 X 10 MM, LEAD FREE, MO-207, TFBGA-60 | Integrated Silicon Solution Inc | IS43LR16320B-75BLI vs IS46LR16320B-75BLA2 |
IS46LR16320B-75BLA1 | 32MX16 DDR DRAM, 6ns, PBGA60, 8 X 10 MM, LEAD FREE, MO-207, TFBGA-60 | Integrated Silicon Solution Inc | IS43LR16320B-75BLI vs IS46LR16320B-75BLA1 |