Memory
IS43LR16320B-75BLI
Description: DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 8 X 10 MM, LEAD FREE, MO-207, TFBGA-60

Overview of IS43LR16320B-75BLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IS43LR16320B-75BLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS43LR16320B-75BLI by Integrated Silicon Solution Inc

IS43LR16320B-75BLI
Integrated Silicon Solution Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
DSBGA
Package Description
TFBGA, BGA60,9X10,32
Pin Count
60
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8,16
JESD-30 Code
R-PBGA-B60
JESD-609 Code
e1
Length
10 mm
Memory Density
536870912 bit
Memory IC Type
DDR1 DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA60,9X10,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.1 mm
Self Refresh
YES
Sequential Burst Length
2,4,8,16
Standby Current-Max
0.00001 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. IS43LR16320B-75BLI
    Integrated Silicon Solution Inc
    DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 8 X 10 MM, LEAD FREE, MO-207, TFBGA-60
    VS

Alternate Parts for IS43LR16320B-75BLI

This table gives cross-reference parts and alternative options found for IS43LR16320B-75BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43LR16320B-75BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS46LR16320B-75BLA1 32MX16 DDR DRAM, 6ns, PBGA60, 8 X 10 MM, LEAD FREE, MO-207, TFBGA-60 ABLIC Inc. IS43LR16320B-75BLI vs IS46LR16320B-75BLA1
IS46LR16320B-75BLA2 32MX16 DDR DRAM, 6ns, PBGA60, 8 X 10 MM, LEAD FREE, MO-207, TFBGA-60 ABLIC Inc. IS43LR16320B-75BLI vs IS46LR16320B-75BLA2
IS43LR16320B-75BL 32MX16 DDR DRAM, 6ns, PBGA60, 8 X 10 MM, LEAD FREE, MO-207, TFBGA-60 ABLIC Inc. IS43LR16320B-75BLI vs IS43LR16320B-75BL
V56C1512164MDJ-75 DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 0.80 MM PITCH, BGA-60 ProMOS Technologies Inc IS43LR16320B-75BLI vs V56C1512164MDJ-75
IS46LR16320B-75BLA2 32MX16 DDR DRAM, 6ns, PBGA60, 8 X 10 MM, LEAD FREE, MO-207, TFBGA-60 Integrated Silicon Solution Inc IS43LR16320B-75BLI vs IS46LR16320B-75BLA2
IS46LR16320B-75BLA1 32MX16 DDR DRAM, 6ns, PBGA60, 8 X 10 MM, LEAD FREE, MO-207, TFBGA-60 Integrated Silicon Solution Inc IS43LR16320B-75BLI vs IS46LR16320B-75BLA1
IS43LR16320B-75BLI 32MX16 DDR DRAM, 6ns, PBGA60, 8 X 10 MM, LEAD FREE, MO-207, TFBGA-60 ABLIC Inc. IS43LR16320B-75BLI vs IS43LR16320B-75BLI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS43LR16320B-75BLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS43LR16320B-75BLI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS43LR16320B-75BLI would you like to use for your alert(s)?
  • Please alert me when IS43LR16320B-75BLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS43LR16320B-75BLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS43LR16320B-75BLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS43LR16320B-75BLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS43LR16320B-75BLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS43LR16320B-75BLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: