Part Details for IS43R16320E-5TLI-TR by Integrated Silicon Solution Inc
Overview of IS43R16320E-5TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43R16320E-5TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS43R16320E-5TLI-TR-ND
|
DigiKey | IC DRAM 512MBIT PAR 66TSOP II Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$6.3062 | Buy Now |
Part Details for IS43R16320E-5TLI-TR
IS43R16320E-5TLI-TR CAD Models
IS43R16320E-5TLI-TR Part Data Attributes:
|
IS43R16320E-5TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43R16320E-5TLI-TR
Integrated Silicon Solution Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 20 Weeks | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for IS43R16320E-5TLI-TR
This table gives cross-reference parts and alternative options found for IS43R16320E-5TLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43R16320E-5TLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43R16320E-5TL-TR | DDR DRAM, | Integrated Silicon Solution Inc | IS43R16320E-5TLI-TR vs IS43R16320E-5TL-TR |
IS43R16320E-5TLI | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, TSOP2-66 | Integrated Silicon Solution Inc | IS43R16320E-5TLI-TR vs IS43R16320E-5TLI |
IS43R16320E-5TL | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, TSOP2-66 | Integrated Silicon Solution Inc | IS43R16320E-5TLI-TR vs IS43R16320E-5TL |