Part Details for IS61WV51216EEBLL-10TLI by Integrated Silicon Solution Inc
Overview of IS61WV51216EEBLL-10TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IS61WV51216EEBLL-10TLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3039
|
Newark | 8Mb, high-Speed/Low Power, async With Ecc,512K X 16,10Ns,2.4V-3.6V,44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS61WV51216EEBLL-10TLI RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 / $7.6500 | Buy Now |
DISTI #
IS61WV51216EEBLL-10TLI-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 44TSOP II Min Qty: 135 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3604 | Buy Now |
DISTI #
IS61WV51216EEBLL-1
|
Avnet Americas | 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS - Trays (Alt: IS61WV51216EEBLL-1) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.2097 / $6.4610 | Buy Now |
DISTI #
870-61W51216EEBLL1TI
|
Mouser Electronics | SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS RoHS: Compliant | 144 |
|
$6.4700 / $8.8700 | Buy Now |
DISTI #
IS61WV51216EEBLL-10TLI
|
Avnet Asia | 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS (Alt: IS61WV51216EEBLL-10TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS61WV51216EEBLL-10TLI
|
Avnet Silica | 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS (Alt: IS61WV51216EEBLL-10TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | TSOPII-44-10.2mm SRAM ROHS | 20 |
|
$5.8762 / $6.2492 | Buy Now |
|
Win Source Electronics | IC SRAM 8M PARALLEL 44TSOP II | 23378 |
|
$5.5980 / $8.3960 | Buy Now |
Part Details for IS61WV51216EEBLL-10TLI
IS61WV51216EEBLL-10TLI CAD Models
IS61WV51216EEBLL-10TLI Part Data Attributes
|
IS61WV51216EEBLL-10TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV51216EEBLL-10TLI
Integrated Silicon Solution Inc
Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2017-01-19 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for IS61WV51216EEBLL-10TLI
This table gives cross-reference parts and alternative options found for IS61WV51216EEBLL-10TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61WV51216EEBLL-10TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C38098A-10TINTR | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, 0.400 INCH, GREEN, TSOP2-44 | Alliance Memory Inc | IS61WV51216EEBLL-10TLI vs AS7C38098A-10TINTR |
IS61WV51216EEBLL-10BLI | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10TLI vs IS61WV51216EEBLL-10BLI |
IS64WV51216EEBLL-10CTLA3 | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10TLI vs IS64WV51216EEBLL-10CTLA3 |
AS7C38098A-10BIN | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, GREEN, MO-207, TFBGA-48 | Alliance Memory Inc | IS61WV51216EEBLL-10TLI vs AS7C38098A-10BIN |
AS7C38098A-10TIN | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, 0.400 INCH, GREEN, TSOP2-44 | Alliance Memory Inc | IS61WV51216EEBLL-10TLI vs AS7C38098A-10TIN |
IS64WV51216EEBLL-10B2LA3 | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10TLI vs IS64WV51216EEBLL-10B2LA3 |
IS61WV51216EEBLL-10B2LI | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10TLI vs IS61WV51216EEBLL-10B2LI |
IS64WV51216EEBLL-10CT2LA3 | Standard SRAM, 512KX16, 10ns, CMOS, PDSO48, TSOP1-48 | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10TLI vs IS64WV51216EEBLL-10CT2LA3 |
AS7C38098A-10BINTR | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, GREEN, MO-207, TFBGA-48 | Alliance Memory Inc | IS61WV51216EEBLL-10TLI vs AS7C38098A-10BINTR |
IS61WV51216EEBLL-10B2LI-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10TLI vs IS61WV51216EEBLL-10B2LI-TR |