Memory
IS62C256-70WI
Integrated Silicon Solution Inc
Description: Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of IS62C256-70WI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IS62C256-70WI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS62C256-70WI by Integrated Silicon Solution Inc

IS62C256-70WI
Integrated Silicon Solution Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
36.576 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.699 mm
Standby Voltage-Min
2 V
Supply Current-Max
0.075 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. IS62C256-70WI
    Integrated Silicon Solution Inc
    Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for IS62C256-70WI

This table gives cross-reference parts and alternative options found for IS62C256-70WI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62C256-70WI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM62256BL-7L Standard SRAM, 32KX8, 70ns, CMOS Samsung Semiconductor IS62C256-70WI vs KM62256BL-7L
KM62256BLPI-7L Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, DIP-28 Samsung Semiconductor IS62C256-70WI vs KM62256BLPI-7L
MS62257-70PC Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Mosel Vitelic Corporation IS62C256-70WI vs MS62257-70PC
KM62256CL-7L Standard SRAM, 32KX8, 70ns, CMOS Samsung Semiconductor IS62C256-70WI vs KM62256CL-7L
SRM2B256SLCX70 Standard SRAM, 32KX8, 120ns, CMOS, PDIP28 Epson Electronics America Inc IS62C256-70WI vs SRM2B256SLCX70
SRM2B256SLCT70 Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, PLASTIC, DIP2-28 Seiko Epson Corporation IS62C256-70WI vs SRM2B256SLCT70
UPD43256BC-70L Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, PLASTIC, DIP-28 NEC Electronics Group IS62C256-70WI vs UPD43256BC-70L
MB84256A-70LP Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 FUJITSU Semiconductor Limited IS62C256-70WI vs MB84256A-70LP
MB84256A-70LLP Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 FUJITSU Semiconductor Limited IS62C256-70WI vs MB84256A-70LLP
M5M5256DP-70XL-I Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, DIP-28 Mitsubishi Electric IS62C256-70WI vs M5M5256DP-70XL-I
Part Number Description Manufacturer Compare
AS6C62256A-70SCN Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, SOP-28 Alliance Memory Inc IS62C256-70WI vs AS6C62256A-70SCN
KM62256BLPI-7L Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, DIP-28 Samsung Semiconductor IS62C256-70WI vs KM62256BLPI-7L
U62256ADK07LL Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation IS62C256-70WI vs U62256ADK07LL
U62256ADC07LL 32KX8 STANDARD SRAM, 70ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor IS62C256-70WI vs U62256ADC07LL
CY62256NL-70PXC Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, LEAD FREE, MS-011, DIP-28 Cypress Semiconductor IS62C256-70WI vs CY62256NL-70PXC
U62256ASC07LL 32KX8 STANDARD SRAM, 70ns, PDSO28, 0.330 INCH, SOP-28 Cypress Semiconductor IS62C256-70WI vs U62256ASC07LL
MB84256C-70LP 32KX8 STANDARD SRAM, 70ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 FUJITSU Limited IS62C256-70WI vs MB84256C-70LP
U62256ADK07LLG1 Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation IS62C256-70WI vs U62256ADK07LLG1
U62256ASC07LL Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 Simtek Corporation IS62C256-70WI vs U62256ASC07LL
CY62256NLL-70PXC Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, LEAD FREE, MS-011, DIP-28 Cypress Semiconductor IS62C256-70WI vs CY62256NLL-70PXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS62C256-70WI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS62C256-70WI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS62C256-70WI would you like to use for your alert(s)?
  • Please alert me when IS62C256-70WI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS62C256-70WI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS62C256-70WI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS62C256-70WI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS62C256-70WI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS62C256-70WI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: